LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 534B1103JC8872 product image
  • 534B1103JC8872 thumbnail 1
  • 534B1103JC8872 thumbnail 2
  • 534B1103JC8872 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY 534B1103JC8872

Manufacturer
MPN
534B1103JC8872
LCSC Part #
C6398299
Packaging
-
Customer #
Key Attributes
POT 10kΩ 2W
Datasheetpdf iconVISHAY 534B1103JC8872
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 34.5704$ 34.57
10+$ 33.4996$ 335.00
Standard Packaging50/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats
ManufacturerVISHAY
Packaging-
Tolerance±5%
Temperature Coefficient±20ppm/℃
Power(Watts)2W
Number of Turns10
Resistance10kΩ