MICROCHIP dsPIC33FJ12MC202-I/ML
| Manufacturer | |
| MPN | dsPIC33FJ12MC202-I/ML |
| LCSC Part # | C639727 |
| Packaging | QFN-28-EP(6x6) |
| Customer # | |
| Key Attributes | 160MHz 12KB 21 QFN-28-EP(6x6) Microcontrollers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-28-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| Maximum Speed | 160MHz | |
| FLASH Size | 12KB | |
| Number of I/O | 21 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-28-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~3.6V | |
| Maximum Speed | 160MHz | |
| FLASH Size | 12KB | |
| Number of I/O | 21 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Up to 40 MIPS operation (at 3.0 - 3.6V)
- Industrial temperature range (-40°C to +85°C)
- Extended temperature range (-40°C to +125°C)
- Modified Harvard architecture
- C compiler optimized instruction set
- 16-bit-wide data path
- 24-bit-wide instructions
- Linear program memory addressing up to 4M instruction words
- Linear data memory addressing up to 64 Kbytes
- 83 base instructions: mostly one word/one cycle
- Two 40-bit accumulators with rounding and saturation options
- Flexible and powerful addressing modes: Indirect, Modulo, Bit-Reversed
- Software stack
- 16 × 16 fractional/integer multiply operations
- 32/16 and 16/16 divide operations
- Single-cycle multiply and accumulate: Accumulator write back for DSP operations, Dual data fetch
- Up to ±16-bit shifts for up to 40-bit data
- Timer/Counters, up to three 16-bit timers
- Can pair up to make one 32-bit timer
- One timer runs as Real-Time Clock with external 32.768 kHz oscillator
- Programmable prescaler
- Input Capture (up to four channels): Capture on up, down, or both edges, 16-bit capture input functions, 4-deep FIFO on each capture
- Output Compare (up to two channels): Single or Dual 16-bit Compare mode, 16-bit Glitchless PWM mode
- 5-cycle latency
- Up to 26 available interrupt sources
- Up to three external interrupts
- Seven programmable priority levels
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.7402 | $ 7.74 |
| 10+ | $ 7.5555 | $ 75.56 |
| 30+ | $ 7.4319 | $ 222.96 |
| 100+ | $ 7.3067 | $ 730.67 |
Standard Packaging61/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-28-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| Maximum Speed | 160MHz | |
| FLASH Size | 12KB | |
| Number of I/O | 21 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-28-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~3.6V | |
| Maximum Speed | 160MHz | |
| FLASH Size | 12KB | |
| Number of I/O | 21 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Up to 40 MIPS operation (at 3.0 - 3.6V)
- Industrial temperature range (-40°C to +85°C)
- Extended temperature range (-40°C to +125°C)
- Modified Harvard architecture
- C compiler optimized instruction set
- 16-bit-wide data path
- 24-bit-wide instructions
- Linear program memory addressing up to 4M instruction words
- Linear data memory addressing up to 64 Kbytes
- 83 base instructions: mostly one word/one cycle
- Two 40-bit accumulators with rounding and saturation options
- Flexible and powerful addressing modes: Indirect, Modulo, Bit-Reversed
- Software stack
- 16 × 16 fractional/integer multiply operations
- 32/16 and 16/16 divide operations
- Single-cycle multiply and accumulate: Accumulator write back for DSP operations, Dual data fetch
- Up to ±16-bit shifts for up to 40-bit data
- Timer/Counters, up to three 16-bit timers
- Can pair up to make one 32-bit timer
- One timer runs as Real-Time Clock with external 32.768 kHz oscillator
- Programmable prescaler
- Input Capture (up to four channels): Capture on up, down, or both edges, 16-bit capture input functions, 4-deep FIFO on each capture
- Output Compare (up to two channels): Single or Dual 16-bit Compare mode, 16-bit Glitchless PWM mode
- 5-cycle latency
- Up to 26 available interrupt sources
- Up to three external interrupts
- Seven programmable priority levels
C639727 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

