LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H1ETTP76R8D product image
Images for reference only

KOA RK73H1ETTP76R8DRoHS

Manufacturer
MPN
RK73H1ETTP76R8D
LCSC Part #
C6397128
Packaging
0402
Customer #
Key Attributes
RES 76.8Ω ±0.5% 100mW 0402
Datasheetpdf iconKOA RK73H1ETTP76R8D
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.048$ 0.05
200+$ 0.0192$ 3.84
500+$ 0.0185$ 9.25
1,000+$ 0.0182$ 18.20
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Resistance76.8Ω
Power(Watts)100mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RMC1/16SK76R8DTHKAMAYA04020$ 0.0061
ERJ-PA2D76R8XPANASONIC04020$ 0.0408
RK73G1ETTP76R8DKOA04020$ 0.031
RK73G1ERTTP76R8DKOA04020$ 0.1476
ERJ-U02D76R8XPANASONIC04020$ 0.0179
ERJ-S02D76R8XPANASONIC04020$ 0.0702
SG73S1ETTP76R8DKOA04020$ 0.0384
SG73P1ETTP76R8DKOA04020$ 0.0384
SG73P1EWTTP76R8DKOA04020$ 0.1034
ERJ-H2RD76R8XPANASONIC04020$ 0.1068