TE Connectivity RLW73PA3FR033TE
| Manufacturer | |
| MPN | RLW73PA3FR033TE |
| LCSC Part # | C6397113 |
| Packaging | 1225 |
| Customer # | |
| Key Attributes | RES 33mΩ ±1% 3W 1225 |
| Datasheet | |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1225 | |
| Resistance | 33mΩ | |
| Power(Watts) | 3W | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1225 | |
| Resistance | 33mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 3W | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2431 | $ 0.24 |
| 200+ | $ 0.097 | $ 19.40 |
| 500+ | $ 0.0938 | $ 46.90 |
| 1,000+ | $ 0.0922 | $ 92.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1225 | |
| Resistance | 33mΩ | |
| Power(Watts) | 3W | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1225 | |
| Resistance | 33mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 3W | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLW73PA3FR033TDF | TE Connectivity | 1225 | 0 | $ 0.2745 | ||
| CSR1225FK33L0 | SEI(Stackpole Electronics Inc.) | 1225 | 0 | $ 0.2689 | ||
| CSR1225FT33L0 | SEI(Stackpole Electronics Inc.) | 1225 | 0 | $ 0.2596 | ||
| LTR100LJZPFSR033 | ROHM | 1225 | 0 | $ 0.5499 | ||
| MSMA1225R0330FGM | EATON | 1225 | 0 | $ 0.9744 |

