Taiwan Semiconductor 1SMA4742 R3G
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | 1SMA4742 R3G |
| LCSC Part # | C6396115 |
| Packaging | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | 1 Independent 12V DO-214AC(SMA) Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 1uA@9.1V | |
| Impedance(Zzt) | 9Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | 700Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 1uA@9.1V | |
| Impedance(Zzt) | 9Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | 700Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Suitable for automatic placement
- Glass passivated chip junction
- Low inductance
- Typical reverse current (IR) less than 1μA above 11V
- Moisture Sensitivity Level: Level 1 per J-STD-020
- RoHS compliant
- Halogen-free per IEC 61249-2-21
Applications
AI Translation
- For general-purpose voltage regulation and protection applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4714 | $ 0.47 |
| 200+ | $ 0.188 | $ 37.60 |
| 500+ | $ 0.1819 | $ 90.95 |
| 1,000+ | $ 0.1789 | $ 178.90 |
Standard Packaging1800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 1uA@9.1V | |
| Impedance(Zzt) | 9Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | 700Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 1uA@9.1V | |
| Impedance(Zzt) | 9Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | 700Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Suitable for automatic placement
- Glass passivated chip junction
- Low inductance
- Typical reverse current (IR) less than 1μA above 11V
- Moisture Sensitivity Level: Level 1 per J-STD-020
- RoHS compliant
- Halogen-free per IEC 61249-2-21
Applications
AI Translation
- For general-purpose voltage regulation and protection applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

