GAPTEC Electronic 1S7WA_0524S3RP
| Manufacturer | |
| MPN | 1S7WA_0524S3RP |
| LCSC Part # | C6396015 |
| Packaging | SIP,19.5x7.1mm |
| Customer # | |
| Key Attributes | 24V 4.5V~9V SIP,19.5x7.1mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | SIP,19.5x7.1mm | |
| Number of Outputs | 1 | |
| Iout | 42mA | |
| Output Voltage | 24V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 75% | |
| Output Power | 1W | |
| Voltage - Supply | 4.5V~9V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | SIP,19.5x7.1mm | |
| Number of Outputs | 1 | |
| Iout | 42mA | |
| Output Voltage | 24V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 75% | |
| Output Power | 1W | |
| Voltage - Supply | 4.5V~9V |
Introduction
1S7WA_3RP Series are specially designed for applications where a group of polar power supplies are isolated from the input power supply in a distributed power supply system on a circuit board. These products apply to: Where the voltage of the input power supply needs a wide input range; Where isolation is necessary between input and output (isolation voltage ≤3000VDC); Where the regulation of the output voltage and the output ripple noise are demanding.
Features
- 1W - Single/Dual Output - Wide Input - Isolated & Regulated SIP Package
- 7PIN SIP package
- 2:1 Wide input voltage range
- High Efficiency up to 80%
- Regulated output types
- Internal SMD construction
- Operating temperature: -40°C to +85°C
- Short circuit protection (SCP)
- RoHS Compliance
- No external component required
- Industry standard pinout
Applications
- Where the voltage of the input power supply needs a wide input range
- Where isolation is necessary between input and output (isolation voltage ≤3000VDC)
- Where the regulation of the output voltage and the output ripple noise are demanding
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 23.598 | $ 23.60 |
| 200+ | $ 9.4159 | $ 1883.18 |
| 500+ | $ 9.1022 | $ 4551.10 |
| 1,000+ | $ 8.9461 | $ 8946.10 |
Standard Packaging25/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | SIP,19.5x7.1mm | |
| Number of Outputs | 1 | |
| Iout | 42mA | |
| Output Voltage | 24V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 75% | |
| Output Power | 1W | |
| Voltage - Supply | 4.5V~9V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | SIP,19.5x7.1mm | |
| Number of Outputs | 1 | |
| Iout | 42mA | |
| Output Voltage | 24V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 75% | |
| Output Power | 1W | |
| Voltage - Supply | 4.5V~9V |
Introduction
1S7WA_3RP Series are specially designed for applications where a group of polar power supplies are isolated from the input power supply in a distributed power supply system on a circuit board. These products apply to: Where the voltage of the input power supply needs a wide input range; Where isolation is necessary between input and output (isolation voltage ≤3000VDC); Where the regulation of the output voltage and the output ripple noise are demanding.
Features
- 1W - Single/Dual Output - Wide Input - Isolated & Regulated SIP Package
- 7PIN SIP package
- 2:1 Wide input voltage range
- High Efficiency up to 80%
- Regulated output types
- Internal SMD construction
- Operating temperature: -40°C to +85°C
- Short circuit protection (SCP)
- RoHS Compliance
- No external component required
- Industry standard pinout
Applications
- Where the voltage of the input power supply needs a wide input range
- Where isolation is necessary between input and output (isolation voltage ≤3000VDC)
- Where the regulation of the output voltage and the output ripple noise are demanding
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

