LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
82% OFF
MICROCHIP PIC18LF13K22-I/SS product image
  • PIC18LF13K22-I/SS thumbnail 1
  • PIC18LF13K22-I/SS thumbnail 2
  • PIC18LF13K22-I/SS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC18LF13K22-I/SSRoHS

Manufacturer
MPN
PIC18LF13K22-I/SS
LCSC Part #
C639411
Packaging
SSOP-20-208mil
Customer #
Key Attributes
20-Pin Flash Microcontrollers with XLP Technology
Datasheetpdf iconMICROCHIP PIC18LF13K22-I/SS
In-Stock: 24
24 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.7647$ 0.6777$ 0.68
10+$ 3.58$ 0.6444$ 6.44
30+$ 3.4714$ 0.6249$ 18.75
67+$ 3.3597$ 0.6048$ 40.52
469+$ 3.3085$ 0.5956$ 279.34
1,340+$ 3.2852$ 0.5914$ 792.48
Standard Packaging67/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSSOP-20-208mil
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.6V
Program Memory TypeFLASH
Program Storage Size8KB
EEPROM256Byte
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed64MHz
Oscillator TypeBuilt-in
Number of I/O17

Features

AI Translation
  • High-Performance RISC CPU - C Compiler Optimized Architecture: Optional extended instruction set designed to optimize re-entrant code
  • 256 bytes Data EEPROM
  • Up to 16 Kbytes Linear Program Memory Addressing
  • Up to 512 bytes Linear Data Memory Addressing
  • Up to 16 MIPS Operation
  • 16-bit Wide Instructions, 8-bit Wide Data Path
  • Priority Levels for Interrupts
  • 31-Level, Software Accessible Hardware Stack
  • 8×8 Single-Cycle Hardware Multiplier
  • Flexible Oscillator Structure - Precision 16 MHz Internal Oscillator Block: Factory calibrated to ±1%
  • Software selectable frequencies range of 31 kHz to 16 MHz
  • 64 MHz performance available using PLL - no external components required
  • Four Crystal modes up to 64 MHz
  • Two External Clock modes up to 64 MHz
  • 4X Phase Lock Loop (PLL)
  • Secondary Oscillator using Timer1 @ 32 kHz
  • Fail-Safe Clock Monitor - Allows for safe shutdown if peripheral clock stops
  • Two-Speed Oscillator Start-up
  • 2.3V - 5.5V Operation - PIC18F1XK22
  • 1.8V - 3.6V Operation - PIC18LF1XK22
  • Self-reprogrammable under Software Control
  • Power-on Reset (BOR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Programmable Brown-out Reset (BOR)
  • Extended Watchdog Timer (WDT): Programmable period from 4 ms to 131s
  • Programmable Code Protection
  • In-Circuit Serial Programming via two pins
  • In-Circuit Debug via Two Pins
  • Sleep mode: 34 nA
  • Watchdog Timer: 460 nA
  • Timer1 Oscillator: 650 nA @ 32 kHz
  • Analog-to-Digital Converter (ADC) module - 10 bit resolution, 12 channels
  • Auto-acquisition capability
  • Conversion available during Sleep
  • Analog Comparator module - Two rail-to-rail analog comparators
  • Independent input multiplexing
  • Inputs and outputs externally accessible
  • Voltage Reference module: Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V output levels
  • 5-bit rail-to-rail resistive Digital-to-Analog Converter (DAC) with positive and negative reference selection
  • 17 I/O Pins and 1 Input-only Pin: High current sink/source 25 mA/25 mA
  • Programmable weak pull-ups
  • Programmable interrupt-on-change
  • Three external interrupt pins
  • Four Timer modules: Three 16-bit timers/counters with prescaler
  • One 8-bit timer/counter with 8-bit period register, prescaler and postscaler
  • Dedicated, low-power Timer1 oscillator
  • Enhanced Capture/Compare/PWM (ECCP) module: One, two or four PWM outputs
  • Selectable polarity
  • Programmable dead time
  • Auto-shutdown and Auto-restart
  • PWM output steering control
  • Master Synchronous Serial Port (MSSP) module - 3-wire SPI (supports all four SPI modes)
  • I²C Master and Slave modes (Slave mode address masking)
  • Enhanced Universal Synchronous Asynchronous Receiver Transmitter module (EUSART) - Supports RS-232, RS-485 and LIN 2.0
  • Auto-Baud Detect
  • Auto Wake-up on Break
  • SR Latch (555 Timer) module with: Configurable inputs and outputs
  • Supports mTouch capacitive sensing applications