SIEMENS 3RW52241AC14
| Manufacturer | |
| MPN | 3RW52241AC14 |
| LCSC Part # | C6388285 |
| Packaging | - |
| Customer # | |
| Key Attributes | Motor Driver Boards, Modules RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Features | Overvoltage protection;Overcurrent Protection;Over temperature protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overvoltage protection;Overcurrent Protection;Over temperature protection |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SIRIUS soft starter, voltage 200 - 480 V, current 47 A, AC 110 - 250 V, screw terminals, with analog output.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5264.948 | $ 5264.95 |
| 200+ | $ 2100.7495 | $ 420149.90 |
| 500+ | $ 2030.5498 | $ 1015274.90 |
| 1,000+ | $ 1995.8629 | $ 1995862.90 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Features | Overvoltage protection;Overcurrent Protection;Over temperature protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overvoltage protection;Overcurrent Protection;Over temperature protection |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SIRIUS soft starter, voltage 200 - 480 V, current 47 A, AC 110 - 250 V, screw terminals, with analog output.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

