LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SHOU HAN 1.27-8P TPPT product image
  • 1.27-8P TPPT thumbnail 1
  • 1.27-8P TPPT thumbnail 2
  • 1.27-8P TPPT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHOU HAN 1.27-8P TPPTRoHS

Manufacturer
SHOU HANAsian Brands
MPN
1.27-8P TPPT
LCSC Part #
C6386921
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
SWITCH SLIDE DIP SPST 25mA 24V
Datasheetpdf iconSHOU HAN 1.27-8P TPPT
In-Stock: 8,088
8,088 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6829$ 0.6488$ 0.65
10+$ 0.5532$ 0.5256$ 5.26
30+$ 0.4883$ 0.4639$ 13.92
100+$ 0.4234$ 0.4023$ 40.23
500+$ 0.3861$ 0.3668$ 183.40
1,000+$ 0.3666$ 0.3483$ 348.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/DIP Switches
ManufacturerSHOU HAN
PackagingSMD,P=1.27mm
Voltage Rating24V
Number of Positions8
ColorBlack
Current Rating25mA
CircuitSPST
Operating Life2,000 cycles
TypeSlide, Recessed
Termination StyleGull Wing
Operating Temperature-30℃~+85℃
Lead Pitch1.27mm