MICROCHIP RN4870-I/RM130
| Manufacturer | |
| MPN | RN4870-I/RM130 |
| LCSC Part # | C638583 |
| Packaging | SMD-33P |
| Customer # | |
| Key Attributes | Bluetooth Low Energy Module |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD-33P | |
| Data Rate | 10Kbps | |
| Frequency Range | 2.402GHz~2.48GHz;2.4GHz | |
| Voltage - Supply | 1.9V~3.6V | |
| Sensitivity | -90dBm | |
| Receive Current | 13mA | |
| Features | Supports RSSI function | |
| Interface | UART | |
| Type | transceiver | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | 13mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD-33P | |
| Data Rate | 10Kbps | |
| Frequency Range | 2.402GHz~2.48GHz;2.4GHz | |
| Voltage - Supply | 1.9V~3.6V | |
| Sensitivity | -90dBm |
| Type | Description | |
|---|---|---|
| Receive Current | 13mA | |
| Features | Supports RSSI function | |
| Interface | UART | |
| Type | transceiver | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | 13mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
RN4870/71 BLE module integrates Bluetooth 5.0 baseband controller, on-board Bluetooth stack, digital and analog I/O and RF power amplifier into one solution.
Features
AI Translation
- Qualified for Bluetooth SIGv5.0 Core Specification
- Certified to FCC, ISED, CE, KCC, NCC and SRRC
- On-Board Bluetooth Low Energy (BLE) Stack
- ASCll Command Interface API Over UART
- Scripting Engine for Hostless Operation
- Compact Form Factor
- Beacon Private Service for Beacon Services
- UART Transparent Service for Serial Data Applications
- Remote Configuration Over-the-Air
- Operating Voltage: 1.9V to 3.6V (3.3V typical)
- Temperature Range: -20°C to +70°C (Normal), -40°C to +85°C (Industrial)
- Supports UART
- Up to Three Pulse-Width Modulation (PWM) Outputs (only for RN4870)
- ISM Band 2.402 to 2.480 GHz Operation
- Channels: 0 - 39
- RX Sensitivity: -90 dBm
- TX Power: 0 dBm
- RSSI Monitor
- Secure AES128 Encryption
- GAP, GATT, SM, L2CAP and Integrated Public Profiles
- Customer Can Create up to Five Public and Four Private Services
- Software Configurable Role as Peripheral or Central and Client or Server
- Chip Antenna Range based on Open Air Measurements and Phone Module Connection: RN4870: Up to 50m; RN4871: Up to 10m
- External Antenna Connection via RF Pad (RN4870U/RN4871U)
Applications
AI Translation
- Health/Medical Devices
- Sports Activity/Fitness Meters
- Beacon Applications
- Internet of Things (IoT) Sensor Tag
- Remote Control
- Wearable Smart Devices and Accessories
- Smart Energy/Smart Home
- Industrial Control
In-Stock: 28
28 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 13.4361 | $ 13.44 |
| 10+ | $ 12.9673 | $ 129.67 |
Standard Packaging88/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD-33P | |
| Data Rate | 10Kbps | |
| Frequency Range | 2.402GHz~2.48GHz;2.4GHz | |
| Voltage - Supply | 1.9V~3.6V | |
| Sensitivity | -90dBm | |
| Receive Current | 13mA | |
| Features | Supports RSSI function | |
| Interface | UART | |
| Type | transceiver | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | 13mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD-33P | |
| Data Rate | 10Kbps | |
| Frequency Range | 2.402GHz~2.48GHz;2.4GHz | |
| Voltage - Supply | 1.9V~3.6V | |
| Sensitivity | -90dBm |
| Type | Description | |
|---|---|---|
| Receive Current | 13mA | |
| Features | Supports RSSI function | |
| Interface | UART | |
| Type | transceiver | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | 13mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
RN4870/71 BLE module integrates Bluetooth 5.0 baseband controller, on-board Bluetooth stack, digital and analog I/O and RF power amplifier into one solution.
Features
AI Translation
- Qualified for Bluetooth SIGv5.0 Core Specification
- Certified to FCC, ISED, CE, KCC, NCC and SRRC
- On-Board Bluetooth Low Energy (BLE) Stack
- ASCll Command Interface API Over UART
- Scripting Engine for Hostless Operation
- Compact Form Factor
- Beacon Private Service for Beacon Services
- UART Transparent Service for Serial Data Applications
- Remote Configuration Over-the-Air
- Operating Voltage: 1.9V to 3.6V (3.3V typical)
- Temperature Range: -20°C to +70°C (Normal), -40°C to +85°C (Industrial)
- Supports UART
- Up to Three Pulse-Width Modulation (PWM) Outputs (only for RN4870)
- ISM Band 2.402 to 2.480 GHz Operation
- Channels: 0 - 39
- RX Sensitivity: -90 dBm
- TX Power: 0 dBm
- RSSI Monitor
- Secure AES128 Encryption
- GAP, GATT, SM, L2CAP and Integrated Public Profiles
- Customer Can Create up to Five Public and Four Private Services
- Software Configurable Role as Peripheral or Central and Client or Server
- Chip Antenna Range based on Open Air Measurements and Phone Module Connection: RN4870: Up to 50m; RN4871: Up to 10m
- External Antenna Connection via RF Pad (RN4870U/RN4871U)
Applications
AI Translation
- Health/Medical Devices
- Sports Activity/Fitness Meters
- Beacon Applications
- Internet of Things (IoT) Sensor Tag
- Remote Control
- Wearable Smart Devices and Accessories
- Smart Energy/Smart Home
- Industrial Control
C638583 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



