MICROCHIP dsPIC33FJ128MC510A-I/PF
| Manufacturer | |
| MPN | dsPIC33FJ128MC510A-I/PF |
| LCSC Part # | C638248 |
| Packaging | TQFP-100(14x14) |
| Customer # | |
| Key Attributes | 128KB 85 TQFP-100(14x14) Microcontrollers RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-100(14x14) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| FLASH Size | 128KB | |
| Number of I/O | 85 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-100(14x14) | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~3.6V | |
| FLASH Size | 128KB | |
| Number of I/O | 85 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Code-efficient (C and Assembly) architecture
- Two 40-bit wide accumulators
- Single-cycle (MAC/MPY) with dual data fetch
- Single-cycle mixed-sign MUL plus hardware divide
- ±2% internal oscillator
- Programmable PLLs and oscillator clock sources
- Fail-Safe Clock Monitor (FSCM)
- Independent Watchdog Timer (WDT)
- Fast wake-up and start-up
- Low-power management modes (Sleep, Idle, Doze)
- Integrated Power-on Reset and Brown-out Reset
- 1.35 mA/MHz dynamic current (typical)
- 55 μA IPD current (typical)
- Up to four PWM generators with eight outputs
- Dead Time for rising and falling edges
- 12.5 ns PWM resolution
- PWM support for Motor Control: BLDC, PMSM, ACIM, and SRM
- Programmable Fault inputs
- Flexible trigger for ADC conversions and configurations
- Two ADC modules: Configurable as 10-bit, 1.1 Msps with four S&H or 12-bit, 500 ksps with one S&H; 18 analog inputs on 64-pin devices and up to 32 analog inputs on 100-pin devices; Flexible and independent ADC trigger sources
- Up to nine 16-bit timers/counters. Can pair up to make four 32-bit timers. Eight Output Compare modules configurable as timers/counters
- Eight Input Capture modules
- Two UART modules (10 Mbps) - With support for LIN 2.0 protocols and IrDA
- Two 4-wire SPI modules (15 Mbps)
- Up to two I²C modules (up to 1 Mbaud) with SMBus support
- Up to two Enhanced CAN (ECAN) modules (1 Mbaud) with 2.0B support
- Quadrature Encoder Interface (QEI) module
- Data Converter Interface (DCI) module with I²S codec support
- Sink/Source up to 10 mA (pin specific) for standard VOH/VOL, up to 16 mA (pin specific) for nonstandard VOH1
- 5V-tolerant pins
- Selectable open drain, pull-ups, and pull-downs
- Up to 5 mA overvoltage clamp current
- External interrupts on all I/O pins
- AEC-Q100 REVG (Grade 1 -40°C to +125°C)
- AEC-Q100 REVG (Grade 0 -40°C to +150°C)
- Class B Safety Library, IEC 60730
- In-circuit and in-application programming
- Two program and two complex data breakpoints
- IEEE 1149.2-compatible (JTAG) boundary scan
- Trace and run-time watch
Applications
AI Translation
- Brushless DC motors
- Single and 3-phase induction motors
- Switched reluctance motors
- Uninterrupted Power Supply (UPS)
- Inverters
- Switched mode power supplies
- Power factor correction
- Controlling the power management module in servers
- Telecommunication equipment
- Other industrial equipment
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 29.8776 | $ 29.88 |
| 200+ | $ 11.5632 | $ 2312.64 |
| 500+ | $ 11.1568 | $ 5578.40 |
| 1,000+ | $ 10.9551 | $ 10955.10 |
Standard Packaging90/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-100(14x14) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| FLASH Size | 128KB | |
| Number of I/O | 85 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-100(14x14) | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~3.6V | |
| FLASH Size | 128KB | |
| Number of I/O | 85 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Code-efficient (C and Assembly) architecture
- Two 40-bit wide accumulators
- Single-cycle (MAC/MPY) with dual data fetch
- Single-cycle mixed-sign MUL plus hardware divide
- ±2% internal oscillator
- Programmable PLLs and oscillator clock sources
- Fail-Safe Clock Monitor (FSCM)
- Independent Watchdog Timer (WDT)
- Fast wake-up and start-up
- Low-power management modes (Sleep, Idle, Doze)
- Integrated Power-on Reset and Brown-out Reset
- 1.35 mA/MHz dynamic current (typical)
- 55 μA IPD current (typical)
- Up to four PWM generators with eight outputs
- Dead Time for rising and falling edges
- 12.5 ns PWM resolution
- PWM support for Motor Control: BLDC, PMSM, ACIM, and SRM
- Programmable Fault inputs
- Flexible trigger for ADC conversions and configurations
- Two ADC modules: Configurable as 10-bit, 1.1 Msps with four S&H or 12-bit, 500 ksps with one S&H; 18 analog inputs on 64-pin devices and up to 32 analog inputs on 100-pin devices; Flexible and independent ADC trigger sources
- Up to nine 16-bit timers/counters. Can pair up to make four 32-bit timers. Eight Output Compare modules configurable as timers/counters
- Eight Input Capture modules
- Two UART modules (10 Mbps) - With support for LIN 2.0 protocols and IrDA
- Two 4-wire SPI modules (15 Mbps)
- Up to two I²C modules (up to 1 Mbaud) with SMBus support
- Up to two Enhanced CAN (ECAN) modules (1 Mbaud) with 2.0B support
- Quadrature Encoder Interface (QEI) module
- Data Converter Interface (DCI) module with I²S codec support
- Sink/Source up to 10 mA (pin specific) for standard VOH/VOL, up to 16 mA (pin specific) for nonstandard VOH1
- 5V-tolerant pins
- Selectable open drain, pull-ups, and pull-downs
- Up to 5 mA overvoltage clamp current
- External interrupts on all I/O pins
- AEC-Q100 REVG (Grade 1 -40°C to +125°C)
- AEC-Q100 REVG (Grade 0 -40°C to +150°C)
- Class B Safety Library, IEC 60730
- In-circuit and in-application programming
- Two program and two complex data breakpoints
- IEEE 1149.2-compatible (JTAG) boundary scan
- Trace and run-time watch
Applications
AI Translation
- Brushless DC motors
- Single and 3-phase induction motors
- Switched reluctance motors
- Uninterrupted Power Supply (UPS)
- Inverters
- Switched mode power supplies
- Power factor correction
- Controlling the power management module in servers
- Telecommunication equipment
- Other industrial equipment
C638248 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

