MICROCHIP dsPIC33EP512MU810-E/PF
| Manufacturer | |
| MPN | dsPIC33EP512MU810-E/PF |
| LCSC Part # | C638237 |
| Packaging | TQFP-100(14x14) |
| Customer # | |
| Key Attributes | 512KB 83 TQFP-100(14x14) Microcontrollers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-100(14x14) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~3.6V | |
| FLASH Size | 512KB | |
| Number of I/O | 83 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-100(14x14) | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~3.6V | |
| FLASH Size | 512KB | |
| Number of I/O | 83 |
Report an ErrorShow similar products (0) >
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 25.8358 | $ 25.84 |
| 10+ | $ 24.9885 | $ 249.89 |
Standard Packaging90/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-100(14x14) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~3.6V | |
| FLASH Size | 512KB | |
| Number of I/O | 83 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-100(14x14) | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~3.6V | |
| FLASH Size | 512KB | |
| Number of I/O | 83 |
Report an ErrorShow similar products (0) >
C638237 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



