LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC16LF18446-I/GZ product image
  • PIC16LF18446-I/GZ thumbnail 1
  • PIC16LF18446-I/GZ thumbnail 2
  • PIC16LF18446-I/GZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC16LF18446-I/GZRoHS

Manufacturer
MPN
PIC16LF18446-I/GZ
LCSC Part #
C638133
Packaging
UQFN-20-EP(4x4)
Customer #
Key Attributes
PIC 8 Bit 32MHz 18 UQFN-20-EP(4x4) Microcontrollers RoHS
Datasheetpdf iconMICROCHIP PIC16LF18446-I/GZ
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.8602$ 2.86
10+$ 2.7919$ 27.92
30+$ 2.7464$ 82.39
100+$ 2.7009$ 270.09
Standard Packaging91/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingUQFN-20-EP(4x4)
DAC (Bit)5bit
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.6V
Program Memory TypeFLASH
EEPROM256Byte
Program Storage Size28KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in
Number of I/O18

Introduction

AI Translation

PIC16(L)F184XX microcontrollers feature Intelligent Analog, core independent peripherals (CIPs) and communication peripherals combined with eXtreme Low-Power (XLP) for a wide range of general purpose and low-power applications. Features such as a 12-bit Analog-to-Digital Converter with Computation (ADC2), Memory Access Partitioning (MAP), the Device Information Area (DIA), power-saving operating modes, and Peripheral Pin Select (PPS) offer flexible solutions for a wide variety of custom applications.

Features

AI Translation
  • C Compiler Optimized RISC Architecture
  • Operating Speed: DC – 32 MHz clock input, 125 ns minimum instruction cycle
  • Interrupt Capability
  • 16-Level Deep Hardware Stack
  • Up to Four 8-Bit Timers
  • Up to Four 16-Bit Timers
  • Low-Current Power-on Reset (POR)
  • Configurable Power-up Timer (PWRT)
  • Brown-out Reset (BOR)
  • Low-Power BOR (LPBOR) Option
  • Windowed Watchdog Timer (WWDT): Variable prescaler selection, Variable window size selection, All sources configurable in hardware or software
  • Programmable Code Protection
  • Up to 28 Kbytes Program Flash Memory
  • Up to 2 KB Data SRAM Memory
  • 256B Data EEPROM
  • Direct, Indirect, and Relative Addressing Modes
  • Memory Access Partition (MAP): Write-protect, Customizable partition
  • Device Information Area (DIA)
  • Device Characteristics Information (DCI)
  • Operating Voltage Range: 1.8V to 3.6V (PIC16LF184XX), 2.3V to 5.5V (PIC16F184XX)
  • Temperature Range: Industrial: -40℃ to 85℃, Extended: -40℃ to 125℃
  • Doze: CPU and Peripherals Running at Different Cycle Rates (Typically CPU Is Lower)
  • Idle: CPU Halted While Peripherals Operate
  • Sleep: Lowest Power Consumption
  • Peripheral Module Disable (PMD): Ability to selectively disable hardware module to minimize active power consumption of unused peripherals
  • eXtreme Low-Power (XLP) Mode: Sleep: 500 nA typical @ 1.8V, Sleep and Watchdog Timer: 900 nA typical @ 1.8V
  • Sleep Mode: 50 nA @ 1.8V, Typical
  • Watchdog Timer: 500 nA @ 1.8V, Typical
  • Secondary Oscillator: 500 nA @ 32 kHz
  • Operating Current: 8 μA @ 32 kHz, 1.8V, typical, 32 μA/MHz @ 1.8V, typical
  • Configurable Logic Cell (CLC): Four CLCs, Integrated combinational and sequential logic
  • Complementary Waveform Generator (CWG): Two CWGs, Rising and falling edge dead-band control, Full-bridge, half-bridge, 1-channel drive, Multiple signal sources
  • Capture/Compare/PWM (CCP) Modules: Four CCPs, 16-bit resolution for Capture/Compare modes, 10-bit resolution for PWM mode
  • Pulse-Width Modulators (PWM): Two 10-bit PWMs
  • Numerically Controlled Oscillator (NCO): Precision linear frequency generator (50% duty cycle) with 0.0001% step size of source input clock, Input clock: 0 Hz < fNCO < 32 MHz, Resolution: fNCO/2^20
  • Serial Communications: EUSART: One EUSART(s), RS-232, RS-485, LIN compatible, Auto-Baud Detect, Auto-wake-up on Start; Host Synchronous Serial Port (MSSP): Two MSSP(s), SPI, I2C, SMBus and PMBus compatible
  • Up to 18 I/O Pins: Individually programmable pull-ups, Slew rate control, Interrupt-on-change with edge-select, Input level selection control (ST or TTL), Digital open-drain enable
  • Peripheral Pin Select (PPS): I/O pin remapping of digital peripherals
  • Timer0: 8/16-bit timer/counter, Synchronous or asynchronous operation, Programmable prescaler/postscaler, Time base for capture/compare function
  • Timer1/3/5 with gate control: 16-bit timer/counter, Programmable internal or external clock sources, Multiple gate sources, Multiple Gate modes, Time base for capture/compare function
  • Timer2/4/6 with Hardware Limit Timer: 8-bit timers, Programmable prescaler/postscaler, Time base for PWM function, Hardware Limit Timer (HLT) and one-shot extensions, Selectable clock sources
  • Signal Measurement Timer (SMT): One SMT(s), 24-bit timer/counter with programmable prescaler
  • 12-Bit Analog-to-Digital Converter with Computation (ADC2): Up to 140 ksps, Up to 17 external channels, Conversion available during Sleep, Automated post-processing, Automated math functions on input signals: Averaging, filter calculations, oversampling and threshold comparison, Integrated charge pump for low-voltage operation, CVD support
  • Zero-Cross Detect (ZCD): AC high-voltage zero-crossing detection, Synchronized switching control and timing
  • Temperature Sensor Circuit
  • Comparator: Two comparators, Fixed Voltage Reference at (non)inverting input(s), Comparator outputs externally accessible
  • Digital-to-Analog Converter (DAC): 5-bit resolution, rail-to-rail, Positive reference selection, Unbuffered I/O pin output, Internal connections to ADC2 and comparators
  • Fixed Voltage Reference with 1.024V, 2.048V and 4.096V Output Levels
  • High-Precision Internal Oscillator: Software-selectable frequency range up to 32 MHz ±2% at calibration (nominal)
  • 4x PLL for Use with External Sources: Up to 32 MHz (4-8 MHz input)
  • 2x PLL for Use with the HFINTOSC: Up to 32 MHz
  • Low-Power Internal 31 kHz Oscillator (LFINTOSC)
  • External 32.768 kHz Crystal Oscillator (SOCS)
  • External Oscillator Block with: Three Crystal/Resonator modes up to 20 MHz, Three External Clock modes up to 32 MHz
  • Fail-Safe Clock Monitor: Detects clock source failure
  • Oscillator Start-up Timer (OST): Ensures stability of crystal oscillator sources