BOURNS 3057P-1-253
| Manufacturer | |
| MPN | 3057P-1-253 |
| LCSC Part # | C6380794 |
| Packaging | - |
| Customer # | |
| Key Attributes | POT 25kΩ 1W |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±50ppm/℃ | |
| Power(Watts) | 1W | |
| Number of Turns | 22 | |
| Resistance | 25kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±50ppm/℃ | |
| Power(Watts) | 1W | |
| Number of Turns | 22 | |
| Resistance | 25kΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 1 - 1/4 inch rectangular/multiturn
- Wirewound/industrial/sealed
- Panel mount option available
- RT12 style per MIL-PRF-27208, listed on QPL
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 37.8529 | $ 37.85 |
| 200+ | $ 15.1049 | $ 3020.98 |
| 500+ | $ 14.5987 | $ 7299.35 |
| 1,000+ | $ 14.3495 | $ 14349.50 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±50ppm/℃ | |
| Power(Watts) | 1W | |
| Number of Turns | 22 | |
| Resistance | 25kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±50ppm/℃ | |
| Power(Watts) | 1W | |
| Number of Turns | 22 | |
| Resistance | 25kΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 1 - 1/4 inch rectangular/multiturn
- Wirewound/industrial/sealed
- Panel mount option available
- RT12 style per MIL-PRF-27208, listed on QPL
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

