LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA 2SB906-Y(TE16L1,NQ product image
Images for reference only

TOSHIBA 2SB906-Y(TE16L1,NQ

Manufacturer
MPN
2SB906-Y(TE16L1,NQ
LCSC Part #
C6380506
Packaging
TO-252-3
Customer #
Key Attributes
60V 100 3A PNP TO-252-3 Single Bipolar Transistors RoHS
Datasheetpdf iconTOSHIBA 2SB906-Y(TE16L1,NQ
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1587$ 1.16
200+$ 0.4635$ 92.70
500+$ 0.4477$ 223.85
1,000+$ 0.4397$ 439.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerTOSHIBA
PackagingTO-252-3
Current - Collector Cutoff100uA
Transition frequency(fT)9MHz
Collector - Emitter Voltage VCEO60V
DC Current Gain100
Pd - Power Dissipation1W
Current - Collector(Ic)3A
typePNP
Vce Saturation(VCE(sat))1.7V