LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC16F1783-E/MV product image
  • PIC16F1783-E/MV thumbnail 1
  • PIC16F1783-E/MV thumbnail 2
  • PIC16F1783-E/MV thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC16F1783-E/MVRoHS

Manufacturer
MPN
PIC16F1783-E/MV
LCSC Part #
C637869
Packaging
UQFN-28-EP(4x4)
Customer #
Key Attributes
28-Pin 8-Bit Advanced Analog Flash Microcontroller
Datasheetpdf iconMICROCHIP PIC16F1783-E/MV
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.6987$ 4.70
10+$ 4.5881$ 45.88
30+$ 4.5148$ 135.44
100+$ 4.4416$ 444.16
Standard Packaging91/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingUQFN-28-EP(4x4)
DAC (Bit)8bit
ADC (Bit)12bit
Operating Temperature-40℃~+125℃
Program Memory TypeFLASH
Voltage - Supply2.3V~5.5V
Program Storage Size7KB
EEPROM256Byte
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in
Number of I/O24

Features

AI Translation
  • Only 49 Instructions
  • Operating Speed: - DC – 32 MHz clock input - DC – 125 ns instruction cycle
  • Interrupt Capability with Automatic Context Saving
  • 16-Level Deep Hardware Stack with optional Overflow/Underflow Reset
  • Direct, Indirect and Relative Addressing modes: - Two full 16-bit File Select Registers (FSRs) - FSRs can read program and data memory
  • Standby Current (PIC16LF1782/1783): - 50 nA @ 1.8V, typical
  • Watchdog Timer Current (PIC16LF1782/1783): - 500 nA @ 1.8V, typical
  • Timer1 (32.768 kHz Real-Time Clock) Oscillator Current (PIC16LF1782/1783): - 500 nA @ 1.8V, typical
  • Operating Current (PIC16LF1782/1783): - 4 μA @ 32 kHz, 1.8V, typical; - 150 μA @ 1 MHz, 1.8V, typical
  • Up to 4 KW Flash Program Memory: - Self-programmable under software control - Programmable code protection - Programmable write protection
  • 256 Bytes of Data EEPROM
  • Up to 512 Bytes of RAM
  • Two Programmable Switch Mode Controller (PSMC) modules: - Digital and/or analog feedback control of PWM frequency and pulse begin/end times - 16-bit Period, Duty Cycle and Phase - 16 ns clock resolution - Supports single PWM, complimentary, pushpull and three-phase modes of operation - Dead-band control with 8-bit counter - Auto-shutdown and restart - Leading and falling edge blanking - Burst mode
  • Analog-to-Digital Converter (ADC): - Fully differential 12-bit converter - 100 ksps conversion rate - 11 single-ended channels - 5 differential channels - Positive and negative reference selection
  • 8-bit Digital-to-Analog Converter (DAC): - Output available externally - Positive and negative reference selection - Internal connections to comparators, op amps, Fixed Voltage Reference (FVR) and ADC
  • Three High-Speed Comparators: - 30 ns response time - Rail-to-rail inputs - Software selectable hysteresis - Internal connection to op amps, FVR and DAC
  • Two Operational Amplifiers: - Rail-to-rail inputs/outputs - High/Low selectable Gain Bandwidth Product - Internal connection to DAC and FVR
  • Fixed Voltage Reference (FVR): - 1.024V, 2.048V and 4.096V output levels - Internal connection to ADC, Comparators and DAC
  • Timer0: 8-Bit Timer/Counter with 8-Bit Programmable Prescaler
  • Enhanced Timer1: - 16-bit timer/counter with prescaler - External Gate Input mode - Dedicated low-power 32 kHz oscillator driver
  • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
  • Two Capture/Compare/PWM modules (CCP): - 16-bit Capture, maximum resolution 12.5 ns - 16-bit Compare, max resolution 31.25 ns - 10-bit PWM, max frequency 32 kHz
  • Master Synchronous Serial Port (SSP) with SPI and I²C with: - 7-bit address masking - SMBus/PMBus compatibility
  • Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART): - RS-232, RS-485 and LIN compatible - Auto-baud detect - Auto-wake-up on start
  • Operate up to 32 MHz from Precision Internal Oscillator: - Factory calibrated to ±1%, typical - Software selectable frequency range from 32 MHz to 31 kHz
  • 31 kHz Low-Power Internal Oscillator
  • 32.768 kHz Timer1 Oscillator: - available as system clock - Low power RTC
  • External Oscillator Block with: - 4 crystal/resonator modes up to 32 MHz using 4x PLL - 3 external clock modes up to 32 MHz
  • 4x Phase-Locked Loop (PLL)
  • Fail-Safe Clock Monitor: - Detect and recover from external oscillator failure
  • Two-Speed Start-up: - Minimize latency between code execution and external oscillator start-up
  • Up to 24 I/O Pins and 1 Input-only Pin: - High current sink/source for LED drivers - Individually programmable interrupt-onchange pins - Individually programmable weak pull-ups - Individual input level selection - Slew rate control on selected output pins - Open drain outputs on selected output pins
  • Power-Saving Sleep mode
  • Power-on Reset (POR)
  • Power-up Timer (PWRT)
  • Oscillator Start-up Timer (OST)
  • Brown-out Reset (BOR) with Selectable Trip Point
  • Extended Watchdog Timer (WDT)
  • In-Circuit Serial Programming (ICSP)
  • In-Circuit Debug (ICD)
  • Enhanced Low-Voltage Programming (LVP)
  • Operating Voltage Range: - 1.8V to 3.6V (PIC16LF1782/1783) - 2.3V to 5.5V (PIC16F1782/1783)