MICROCHIP MCP3901A0-I/ML
| Manufacturer | |
| MPN | MCP3901A0-I/ML |
| LCSC Part # | C637696 |
| Packaging | QFN-20(4x4) |
| Customer # | |
| Key Attributes | MCP3901 Two-Channel Analog Front End |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-20(4x4) | |
| Clock Frequency | 4MHz;1MHz~16.384MHz | |
| number of channels | 2 | |
| Interface | SPI | |
| Voltage Reference Value | 2.37V | |
| Resolution(Bits) | 24;- | |
| S/N Ratio | 91dB | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Function | Simultaneous sampling control;Programmable gain;Internal reference source;Power-on reset | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-20(4x4) | |
| Clock Frequency | 4MHz;1MHz~16.384MHz | |
| number of channels | 2 | |
| Interface | SPI | |
| Voltage Reference Value | 2.37V |
| Type | Description | |
|---|---|---|
| Resolution(Bits) | 24;- | |
| S/N Ratio | 91dB | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Function | Simultaneous sampling control;Programmable gain;Internal reference source;Power-on reset | |
| Operating Temperature | -40℃~+125℃ |
Introduction
The MCP3901 is a dual channel Analog Front End (AFE) containing two synchronous sampling DeltaSigma Analog-to-Digital Converters (ADC), two PGAs, phase delay compensation block internal voltage reference, modulator output block, and high-speed 20 MHz SPI compatible serial interface. The converters contain a proprietary dithering algorithm for reduced Idle tones and improved THD. The internal register map contains 24-bit wide ADC data words, a modulator output byte, as well as six writable control registers to program gain, oversampling ratio, phase, resolution, dithering, shutdown, Reset and several communication features. The communication is largely simplified with various Continuous Read modes that can be accessed by the Direct Memory Access (DMA) of an MCU and with a separate data ready pin that can be connected directly to an Interrupt Request (IRQ) input of an MCU. The MCP3901 is capable of interfacing to a large variety of voltage and current sensors, including shunts, current transformers, Rogowski coils and Halleffect sensors.
Features
- Two Synchronous Sampling 16/24-bit Resolution Delta-Sigma A/D Converters with Proprietary Multi-Bit Architecture
- 91 dB SINAD, -104 dBc Total Harmonic Distortion (THD) (up to 35th harmonic), 109 dB Spurious-free Dynamic Range (SFDR) for Each Channel
- Programmable Data Rate up to 64 ksps
- Ultra Low-Power Shutdown mode with <2 μA
- -133 dB Crosstalk Between the Two Channels
- Low Drift Internal Voltage Reference: 12 ppm/°C
- Differential Voltage Reference Input Pins
- High Gain PGA on Each Channel (up to 32 V/V)
- Phase Delay Compensation Between the Two Channels with 1 µs time Resolution
- Separate Modulator Outputs for Each Channel
- High-Speed, Addressable 20 MHz SPI Interface with Mode 0,0 and 1,1 Compatibility
- Independent Analog and Digital Power Supplies: 4.5V-5.5V AVDD, 2.7V-5.5V DVDD
- Low-Power Consumption: (14 mW typical at 5V)
- Available in Small 20-lead SSOP and QFN Packages
- Industrial Temperature Ranges: - Industrial: -40°C to +85°C - Extended: - -40°C to +125°C
Applications
- Energy Metering and Power Measurement
- Automotive
- Portable Instrumentation
- Medical and Power Monitoring
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.786 | $ 2.79 |
| 200+ | $ 1.0789 | $ 215.78 |
| 500+ | $ 1.0403 | $ 520.15 |
| 1,000+ | $ 1.0218 | $ 1021.80 |
Standard Packaging91/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-20(4x4) | |
| Clock Frequency | 4MHz;1MHz~16.384MHz | |
| number of channels | 2 | |
| Interface | SPI | |
| Voltage Reference Value | 2.37V | |
| Resolution(Bits) | 24;- | |
| S/N Ratio | 91dB | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Function | Simultaneous sampling control;Programmable gain;Internal reference source;Power-on reset | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-20(4x4) | |
| Clock Frequency | 4MHz;1MHz~16.384MHz | |
| number of channels | 2 | |
| Interface | SPI | |
| Voltage Reference Value | 2.37V |
| Type | Description | |
|---|---|---|
| Resolution(Bits) | 24;- | |
| S/N Ratio | 91dB | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Function | Simultaneous sampling control;Programmable gain;Internal reference source;Power-on reset | |
| Operating Temperature | -40℃~+125℃ |
Introduction
The MCP3901 is a dual channel Analog Front End (AFE) containing two synchronous sampling DeltaSigma Analog-to-Digital Converters (ADC), two PGAs, phase delay compensation block internal voltage reference, modulator output block, and high-speed 20 MHz SPI compatible serial interface. The converters contain a proprietary dithering algorithm for reduced Idle tones and improved THD. The internal register map contains 24-bit wide ADC data words, a modulator output byte, as well as six writable control registers to program gain, oversampling ratio, phase, resolution, dithering, shutdown, Reset and several communication features. The communication is largely simplified with various Continuous Read modes that can be accessed by the Direct Memory Access (DMA) of an MCU and with a separate data ready pin that can be connected directly to an Interrupt Request (IRQ) input of an MCU. The MCP3901 is capable of interfacing to a large variety of voltage and current sensors, including shunts, current transformers, Rogowski coils and Halleffect sensors.
Features
- Two Synchronous Sampling 16/24-bit Resolution Delta-Sigma A/D Converters with Proprietary Multi-Bit Architecture
- 91 dB SINAD, -104 dBc Total Harmonic Distortion (THD) (up to 35th harmonic), 109 dB Spurious-free Dynamic Range (SFDR) for Each Channel
- Programmable Data Rate up to 64 ksps
- Ultra Low-Power Shutdown mode with <2 μA
- -133 dB Crosstalk Between the Two Channels
- Low Drift Internal Voltage Reference: 12 ppm/°C
- Differential Voltage Reference Input Pins
- High Gain PGA on Each Channel (up to 32 V/V)
- Phase Delay Compensation Between the Two Channels with 1 µs time Resolution
- Separate Modulator Outputs for Each Channel
- High-Speed, Addressable 20 MHz SPI Interface with Mode 0,0 and 1,1 Compatibility
- Independent Analog and Digital Power Supplies: 4.5V-5.5V AVDD, 2.7V-5.5V DVDD
- Low-Power Consumption: (14 mW typical at 5V)
- Available in Small 20-lead SSOP and QFN Packages
- Industrial Temperature Ranges: - Industrial: -40°C to +85°C - Extended: - -40°C to +125°C
Applications
- Energy Metering and Power Measurement
- Automotive
- Portable Instrumentation
- Medical and Power Monitoring
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

