LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 0387291119 product image
Images for reference only

MOLEX 0387291119RoHS

Manufacturer
MPN
0387291119
LCSC Part #
C6375150
Packaging
-
Customer #
Key Attributes
-40℃~+100℃ 15A 300V Black 10mm 1 3 Barrier Blocks RoHS
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1762$ 1.18
200+$ 0.4699$ 93.98
500+$ 0.454$ 227.00
1,000+$ 0.4461$ 446.10
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Barrier Blocks
ManufacturerMOLEX
Packaging-
Operating Temperature-40℃~+100℃
Current Rating15A
Voltage Rating (Max)300V
ColorBlack
Pitch10mm
Number of Rows1
Number of PINs Per Row3

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.