LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics R51-1D40-12 product image
Images for reference only

NTE Electronics R51-1D40-12RoHS

Manufacturer
MPN
R51-1D40-12
LCSC Part #
C6373472
Packaging
-
Customer #
Key Attributes
50A 12V 1 Set Normally Open: 1A (SPST NO) Automotive Relays RoHS
Datasheetpdf iconNTE Electronics R51-1D40-12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.0033$ 14.00
200+$ 5.5877$ 1117.54
500+$ 5.4013$ 2700.65
1,000+$ 5.3089$ 5308.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Automotive Relays
ManufacturerNTE Electronics
Packaging-
Switching Current(Max)50A
Coil Voltage12V
Operating Temperature-40℃~+125℃
Contact Form1 Set Normally Open: 1A (SPST NO)

Features

AI Translation
  • 0.250 inch (6.35 mm) quick-connect terminals
  • Industry-standard pin configuration
  • SPST and SPDT versions
  • Flange mount - "F" suffix
  • PCB mount - "P" suffix
  • Standard versions with IP54 dust and splash protection
  • New waterproof version (with protective terminals) - "W" suffix

Applications

AI Translation

Suitable for automotive, marine, tractor, lawn mower, recreational vehicle, golf cart, and similar applications