MICROCHIP PIC16F874-04/PQ
| Manufacturer | |
| MPN | PIC16F874-04/PQ |
| LCSC Part # | C637267 |
| Packaging | MQFP-44(10x10) |
| Customer # | |
| Key Attributes | PIC 8 Bit 4MHz 33 MQFP-44(10x10) Microcontrollers RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | MQFP-44(10x10) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | 0℃~+70℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 4V~5.5V | |
| EEPROM | 128Byte | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 4MHz | |
| Oscillator Type | External | |
| Number of I/O | 33 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | MQFP-44(10x10) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | 0℃~+70℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 4V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | 128Byte | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 4MHz | |
| Oscillator Type | External | |
| Number of I/O | 33 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High performance RISC CPU
- Only 35 single word instructions to learn
- All single cycle instructions except for program branches which are two cycle
- Operating speed: DC - 20 MHz clock input DC - 200 ns instruction cycle
- Up to 8Kx14 words of FLASH Program Memory, Up to 368x8 bytes of Data Memory (RAM) Up to 256x8 bytes of EEPROM Data Memory
- Pinout compatible to the PIC16C73B/74B/76/77
- Interrupt capability (up to 14 sources)
- Eight level deep hardware stack
- Direct, indirect and relative addressing modes
- Power-on Reset (POR)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable code protection
- Power saving SLEEP mode
- Selectable oscillator options
- Low power, high speed CMOS FLASH/EEPROM technology
- Fully static design
- In-Circuit Serial Programming (ICSP) via two pins
- Single 5V In-Circuit Serial Programming capability
- In-Circuit Debugging via two pins
- Processor read/write access to program memory
- Wide operating voltage range: 2.0V to 5.5V
- High Sink/Source Current: 25 mA
- Commercial, Industrial and Extended temperature ranges
- Low-power consumption: <0.6 mA typical @ 3V, 4 MHz; 20 μA typical @ 3V, 32 kHz; <1 μA typical standby current
- Timer0: 8-bit timer/counter with 8-bit prescaler
- Timer1: 16-bit timer/counter with prescaler, can be incremented during SLEEP via external crystal/clock
- Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
- Two Capture, Compare, PWM modules - Capture is 16-bit, max. resolution is 12.5 ns - Compare is 16-bit, max. resolution is 200 ns - PWM max. resolution is 10-bit
- 10-bit multi-channel Analog-to-Digital converter
- Synchronous Serial Port (SSP) with SPI (Master mode) and I²C (Master/Slave)
- Universal Synchronous Asynchronous Receiver Transmitter (USART/SCI) with 9-bit address detection
- Parallel Slave Port (PSP) 8-bits wide, with external RD, WR and CS controls (40/44-pin only)
- Brown-out detection circuitry for Brown-out Reset (BOR)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.974 | $ 9.97 |
| 200+ | $ 3.8603 | $ 772.06 |
| 500+ | $ 3.7244 | $ 1862.20 |
| 1,000+ | $ 3.6581 | $ 3658.10 |
Standard Packaging96/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | MQFP-44(10x10) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | 0℃~+70℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 4V~5.5V | |
| EEPROM | 128Byte | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 4MHz | |
| Oscillator Type | External | |
| Number of I/O | 33 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | MQFP-44(10x10) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | 0℃~+70℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 4V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | 128Byte | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 4MHz | |
| Oscillator Type | External | |
| Number of I/O | 33 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High performance RISC CPU
- Only 35 single word instructions to learn
- All single cycle instructions except for program branches which are two cycle
- Operating speed: DC - 20 MHz clock input DC - 200 ns instruction cycle
- Up to 8Kx14 words of FLASH Program Memory, Up to 368x8 bytes of Data Memory (RAM) Up to 256x8 bytes of EEPROM Data Memory
- Pinout compatible to the PIC16C73B/74B/76/77
- Interrupt capability (up to 14 sources)
- Eight level deep hardware stack
- Direct, indirect and relative addressing modes
- Power-on Reset (POR)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable code protection
- Power saving SLEEP mode
- Selectable oscillator options
- Low power, high speed CMOS FLASH/EEPROM technology
- Fully static design
- In-Circuit Serial Programming (ICSP) via two pins
- Single 5V In-Circuit Serial Programming capability
- In-Circuit Debugging via two pins
- Processor read/write access to program memory
- Wide operating voltage range: 2.0V to 5.5V
- High Sink/Source Current: 25 mA
- Commercial, Industrial and Extended temperature ranges
- Low-power consumption: <0.6 mA typical @ 3V, 4 MHz; 20 μA typical @ 3V, 32 kHz; <1 μA typical standby current
- Timer0: 8-bit timer/counter with 8-bit prescaler
- Timer1: 16-bit timer/counter with prescaler, can be incremented during SLEEP via external crystal/clock
- Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
- Two Capture, Compare, PWM modules - Capture is 16-bit, max. resolution is 12.5 ns - Compare is 16-bit, max. resolution is 200 ns - PWM max. resolution is 10-bit
- 10-bit multi-channel Analog-to-Digital converter
- Synchronous Serial Port (SSP) with SPI (Master mode) and I²C (Master/Slave)
- Universal Synchronous Asynchronous Receiver Transmitter (USART/SCI) with 9-bit address detection
- Parallel Slave Port (PSP) 8-bits wide, with external RD, WR and CS controls (40/44-pin only)
- Brown-out detection circuitry for Brown-out Reset (BOR)
C637267 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PIC16F874-20I/PQ | MICROCHIP | MQFP-44(10x10) | 3 | $ 17.4209 | ||
| PIC16F874T-04/PQ | MICROCHIP | MQFP-44(10x10) | 0 | $ 7.7668 | ||
| PIC16F874-04/PT | MICROCHIP | TQFP-44(10x10) | 0 | $ 10.5867 | ||
| PIC16F874T-20/PQ | MICROCHIP | MQFP-44(10x10) | 0 | $ 8.2854 | ||
| PIC16F874-20/PT | MICROCHIP | TQFP-44(10x10) | 0 | $ 8.6342 | ||
| PIC16F874-20/PQ | MICROCHIP | MQFP-44(10x10) | 0 | $ 10.6484 | ||
| PIC16F874-04I/PT | MICROCHIP | TQFP-44(10x10) | 0 | $ 9.1729 | ||
| PIC16F874-04I/PQ | MICROCHIP | MQFP-44(10x10) | 0 | $ 10.9309 | ||
| PIC16F874AT-I/PT | MICROCHIP | TQFP-44(10x10) | 0 | $ 8.5293 | ||
| PIC16F874A-I/PT | MICROCHIP | TQFP-44(10x10) | 0 | $ 11.7199 | ||
| PIC16F874AT-E/PT | MICROCHIP | TQFP-44(10x10) | 0 | $ 9.3612 | ||
| PIC16F874-20I/PT | MICROCHIP | TQFP-44(10x10) | 0 | $ 12.4605 | ||
| PIC16F874A-E/PT | MICROCHIP | TQFP-44(10x10) | 0 | $ 0.4631 | ||
| PIC16LF874-04/PT | MICROCHIP | TQFP-44(10x10) | 0 | $ 8.7639 | ||
| PIC16LF874-04I/PT | MICROCHIP | TQFP-44(10x10) | 0 | $ 9.6545 | ||
| PIC16LF874-04I/PQ | MICROCHIP | MQFP-44(10x10) | 0 | $ 11.5174 | ||
| PIC16LF874A-I/PT | MICROCHIP | TQFP-44(10x10) | 0 | $ 0.4631 | ||
| PIC16F874T-04I/PQ | MICROCHIP | MQFP-44(10x10) | 0 | $ 5.2819 | ||
| PIC16F877-04/PT | MICROCHIP | TQFP-44(10x10) | 0 | $ 11.4125 | ||
| PIC16F877-04/PQ | MICROCHIP | MQFP-44(10x10) | 0 | $ 10.7426 |

