LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics 25-E1700-02 product image
Images for reference only

NTE Electronics 25-E1700-02RoHS

Manufacturer
MPN
25-E1700-02
LCSC Part #
C6372607
Packaging
Through Hole,P=6.35mm
Customer #
Key Attributes
30A 300V Green Through Hole 2 1 6.35mm Through Hole,P=6.35mm Wire to Board RoHS
Datasheetpdf iconNTE Electronics 25-E1700-02
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1869$ 2.19
200+$ 0.873$ 174.60
500+$ 0.8442$ 422.10
1,000+$ 0.829$ 829.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerNTE Electronics
PackagingThrough Hole,P=6.35mm
Current Rating30A
Voltage Rating (Max)300V
ColorGreen
Mounting TypeThrough Hole
Number of PINs Per Row2
Number of Rows1
Pitch6.35mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.