Digi 20-668-0003
| Manufacturer | |
| MPN | 20-668-0003 |
| LCSC Part # | C6369866 |
| Packaging | PQFP-100(14x20) |
| Customer # | |
| Key Attributes | Others 3MHz PQFP-100(14x20) Microprocessors RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | Digi | |
| Packaging | PQFP-100(14x20) | |
| Features | - | |
| CPU Core | Others | |
| CPU Maximum Speed | 3MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | Digi | |
| Packaging | PQFP-100(14x20) |
| Type | Description | |
|---|---|---|
| Features | - | |
| CPU Core | Others | |
| CPU Maximum Speed | 3MHz |
Introduction
Rabbit 2000 is an 8-bit microprocessor integrating multiple on-chip peripherals, including serial ports, a system clock, a time/date oscillator, parallel I/O, a slave port, and timers. It supports a Dynamic C programming environment, featuring a memory management unit, extended code and data space capabilities, precision timed output pulses, open-drain outputs, cold boot, and slave port operation. The processor is designed to simplify embedded system development, offering flexible I/O control and communication interfaces.
Features
- 8-bit processor core
- Multiple integrated serial ports
- System clock and time/date oscillator
- Parallel I/O ports
- Slave port functionality
- Multiple integrated timers
- Memory-mapped and extended code/data space support
- Watchdog timer and system reset
- External interrupt and precision interrupt architecture
- Clock multiplier and power consumption control
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 51.4833 | $ 51.48 |
| 198+ | $ 20.5427 | $ 4067.45 |
| 528+ | $ 19.8562 | $ 10484.07 |
| 990+ | $ 19.5167 | $ 19321.53 |
Standard Packaging66/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | Digi | |
| Packaging | PQFP-100(14x20) | |
| Features | - | |
| CPU Core | Others | |
| CPU Maximum Speed | 3MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | Digi | |
| Packaging | PQFP-100(14x20) |
| Type | Description | |
|---|---|---|
| Features | - | |
| CPU Core | Others | |
| CPU Maximum Speed | 3MHz |
Introduction
Rabbit 2000 is an 8-bit microprocessor integrating multiple on-chip peripherals, including serial ports, a system clock, a time/date oscillator, parallel I/O, a slave port, and timers. It supports a Dynamic C programming environment, featuring a memory management unit, extended code and data space capabilities, precision timed output pulses, open-drain outputs, cold boot, and slave port operation. The processor is designed to simplify embedded system development, offering flexible I/O control and communication interfaces.
Features
- 8-bit processor core
- Multiple integrated serial ports
- System clock and time/date oscillator
- Parallel I/O ports
- Slave port functionality
- Multiple integrated timers
- Memory-mapped and extended code/data space support
- Watchdog timer and system reset
- External interrupt and precision interrupt architecture
- Clock multiplier and power consumption control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

