MICROCHIP PIC12HV752-E/SN
| Manufacturer | |
| MPN | PIC12HV752-E/SN |
| LCSC Part # | C636685 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 8-Pin Flash-Based, 8-Bit CMOS Microcontrollers |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 1.75KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 5 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~5V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 1.75KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 5 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High-Performance RISC CPU:
- Only 35 Instructions to Learn
- All single-cycle instructions except branches
- Operating Speed: DC - 20 MHz clock input; DC - 200 ns instruction cycle
- 1024 x 14 On-chip Flash Program Memory
- Self Read/Write Program Memory
- 64 x 8 General Purpose Registers (SRAM)
- Interrupt Capability
- 8-Level Deep Hardware Stack
- Direct, Indirect and Relative Addressing modes
- Microcontroller Features:
- Precision Internal Oscillator: Factory calibrated to ±1%, typical; Software selectable frequency: 8 MHz, 4 MHz, 1 MHz or 31 kHz; Software tunable
- Power-Saving Sleep mode
- Voltage Range (PIC12F752): 2.0V to 5.5V
- Shunt Voltage Regulator (PIC12HV752): 2.0V to user defined; 5-volt regulation; 1 mA to 50 mA shunt range
- Multiplexed Master Clear with Pull-up/Input Pin
- Interrupt-on-Change Pins
- Individually Programmable Weak Pull-ups
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Brown-out Reset (BOR)
- Watchdog Timer (WDT) with Internal Oscillator for Reliable Operation
- Industrial and Extended Temperature Range
- High Endurance Flash: 100,000 write Flash endurance; Flash retention: >40 years
- Programmable Code Protection
- In-Circuit Debug (ICD) via Two Pins
- In-Circuit Serial Programming™ (ICSP™) via Two Pins
- eXtreme Low-Power (XLP) Features:
- Sleep Current: 50 nA @ 2.0V, typical
- Operating Current: 11 μA @ 32 kHz, 2.0V, typical; 260 μA @ 4 MHz, 2.0V, typical
- Watchdog Timer Current: <1 μA @ 2.0V, typical
- Peripheral Features:
- Five I/O Pins and One Input-only Pin
- High Current Source/Sink: 50 mA I/O, (2 pins); 25 mA I/O, (3 pins)
- Two High-Speed Analog Comparator modules: 40 ns response time; Fixed Voltage Reference (FVR); Programmable on-chip voltage reference via integrated 5-bit DAC; Internal/external inputs and outputs (selectable); Built-in Hysteresis (software selectable)
- A/D Converter: 10-bit resolution; Four external channels; Two internal reference voltage channels
- Dual Range Digital-to-Analog Converter (DAC): 5-bit resolution; Full Range or Limited Range output; 4 mV steps @ 2.0V (Limited Range); 65 mV steps @ 2.0V (Full Range)
- Fixed Voltage Reference (FVR), 1.2V reference
- Capture, Compare, PWM (CCP) module: 16-bit Capture, max. resolution = 12.5 ns; Compare, max. resolution = 200 ns; 10-bit PWM, max. frequency = 20 kHz
- Timer0: 8-Bit Timer/Counter with 8-Bit Prescaler
- Enhanced Timer1: 16-bit Timer/Counter with Prescaler; External Timer1 Gate (count enable); Four Selectable Clock sources
- Timer2: 8-Bit Timer/Counter with Prescaler: 8-bit Period Register and Postscaler
- Hardware Limit Timer (HLT): 8-bit Timer with Prescaler; 8-bit period register and postscaler; Asynchronous H/W Reset sources
- Complementary Output Generator (COG): Complementary Waveforms from selectable sources; Two I/O (50 mA) for direct MOSFET drive; Rising and/or Falling edge dead-band control; Phase control, Blanking control; Auto-shutdown
In-Stock: 31
31 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.068$ 1.0340 | $ 1.03 |
| 10+ | $ 2.0208$ 1.0104 | $ 10.10 |
| 30+ | $ 1.9893$ 0.9947 | $ 29.84 |
| 100+ | $ 1.9578$ 0.9789 | $ 97.89 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 1.75KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 5 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~5V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 1.75KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 5 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High-Performance RISC CPU:
- Only 35 Instructions to Learn
- All single-cycle instructions except branches
- Operating Speed: DC - 20 MHz clock input; DC - 200 ns instruction cycle
- 1024 x 14 On-chip Flash Program Memory
- Self Read/Write Program Memory
- 64 x 8 General Purpose Registers (SRAM)
- Interrupt Capability
- 8-Level Deep Hardware Stack
- Direct, Indirect and Relative Addressing modes
- Microcontroller Features:
- Precision Internal Oscillator: Factory calibrated to ±1%, typical; Software selectable frequency: 8 MHz, 4 MHz, 1 MHz or 31 kHz; Software tunable
- Power-Saving Sleep mode
- Voltage Range (PIC12F752): 2.0V to 5.5V
- Shunt Voltage Regulator (PIC12HV752): 2.0V to user defined; 5-volt regulation; 1 mA to 50 mA shunt range
- Multiplexed Master Clear with Pull-up/Input Pin
- Interrupt-on-Change Pins
- Individually Programmable Weak Pull-ups
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Brown-out Reset (BOR)
- Watchdog Timer (WDT) with Internal Oscillator for Reliable Operation
- Industrial and Extended Temperature Range
- High Endurance Flash: 100,000 write Flash endurance; Flash retention: >40 years
- Programmable Code Protection
- In-Circuit Debug (ICD) via Two Pins
- In-Circuit Serial Programming™ (ICSP™) via Two Pins
- eXtreme Low-Power (XLP) Features:
- Sleep Current: 50 nA @ 2.0V, typical
- Operating Current: 11 μA @ 32 kHz, 2.0V, typical; 260 μA @ 4 MHz, 2.0V, typical
- Watchdog Timer Current: <1 μA @ 2.0V, typical
- Peripheral Features:
- Five I/O Pins and One Input-only Pin
- High Current Source/Sink: 50 mA I/O, (2 pins); 25 mA I/O, (3 pins)
- Two High-Speed Analog Comparator modules: 40 ns response time; Fixed Voltage Reference (FVR); Programmable on-chip voltage reference via integrated 5-bit DAC; Internal/external inputs and outputs (selectable); Built-in Hysteresis (software selectable)
- A/D Converter: 10-bit resolution; Four external channels; Two internal reference voltage channels
- Dual Range Digital-to-Analog Converter (DAC): 5-bit resolution; Full Range or Limited Range output; 4 mV steps @ 2.0V (Limited Range); 65 mV steps @ 2.0V (Full Range)
- Fixed Voltage Reference (FVR), 1.2V reference
- Capture, Compare, PWM (CCP) module: 16-bit Capture, max. resolution = 12.5 ns; Compare, max. resolution = 200 ns; 10-bit PWM, max. frequency = 20 kHz
- Timer0: 8-Bit Timer/Counter with 8-Bit Prescaler
- Enhanced Timer1: 16-bit Timer/Counter with Prescaler; External Timer1 Gate (count enable); Four Selectable Clock sources
- Timer2: 8-Bit Timer/Counter with Prescaler: 8-bit Period Register and Postscaler
- Hardware Limit Timer (HLT): 8-bit Timer with Prescaler; 8-bit period register and postscaler; Asynchronous H/W Reset sources
- Complementary Output Generator (COG): Complementary Waveforms from selectable sources; Two I/O (50 mA) for direct MOSFET drive; Rising and/or Falling edge dead-band control; Phase control, Blanking control; Auto-shutdown
C636685 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



