LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC12F1612-E/SN product image
  • PIC12F1612-E/SN thumbnail 1
  • PIC12F1612-E/SN thumbnail 2
  • PIC12F1612-E/SN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC12F1612-E/SNRoHS

Manufacturer
MPN
PIC12F1612-E/SN
LCSC Part #
C636654
Packaging
SOIC-8
Customer #
Key Attributes
8/14-Pin, 8-Bit Flash Microcontroller
Datasheetpdf iconMICROCHIP PIC12F1612-E/SN
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4934$ 1.49
10+$ 1.4597$ 14.60
30+$ 1.4368$ 43.10
100+$ 1.4138$ 141.38
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSOIC-8
ADC (Bit)10bit
Operating Temperature-40℃~+125℃
Program Memory TypeFLASH
Voltage - Supply2.3V~5.5V
EEPROM-
Program Storage Size3.5KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in
Number of I/O6

Introduction

AI Translation

PIC12(L)F1612/16(L)F1613 microcontrollers deliver on-chip features that are unique to the design for embedded control of small motors and general purpose applications in 8/14-pin count packages. Features like 10-bit A/D, CCP, 24-bit SMT and Zero-Cross Detection offer an excellent solution to the variety of applications. The product family also has a CRC+ memory scan and Windowed WDT to support safety-critical systems in home appliances, white goods and other end equipment.

Features

AI Translation
  • C Compiler Optimized RISC Architecture
  • Only 49 Instructions
  • Operating Speed:
    • DC – 32 MHz clock input
    • 125 ns minimum instruction cycle
  • Interrupt Capability
  • 16-Level Deep Hardware Stack
  • One 8-Bit Timer
  • One 16-bit Timers
  • Low Current Power-on Reset (POR)
  • Configurable Power-up Timer (PWRT)
  • Brown-out Reset (BOR) with Selectable Trip Point
  • Windowed Watchdog Timer (WWDT):
    • Variable prescaler selection
    • Variable window size selection
    • All sources configurable in hardware or software
  • 2 KW Flash Program Memory
  • 256 Bytes Data SRAM
  • Direct, Indirect and Relative Addressing modes
  • High-Endurance Flash Data Memory (HEF):
    • 128 B of nonvolatile data storage
    • 100K erase/write cycles
  • Operating Voltage Range:
    • 1.8V to 3.6V (PIC12LF1612/16F1613)
    • 2.3V to 5.5V (PIC12F1612/16F1613)
  • Temperature Range:
    • Industrial: -40℃ to 85℃
    • Extended: -40℃ to 125℃
  • Sleep mode: 50 nA @1.8V, typical
  • Watchdog Timer: 500 nA @1.8V, typical
  • Secondary Oscillator: 500 nA @ 32 kHz
  • Operating Current:
    • 8 uA @ 32 kHz, 1.8V, typical
    • 32 uA/MHz @ 1.8V, typical
  • Complementary Waveform Generator (CWG):
    • Rising and falling edge dead-band control
    • Full-bridge, half-bridge, 1-channel drive
    • Multiple signal sources
  • Two Capture/Compare/PWM (CCP) modules
  • Two Signal Measurement Timers (SMT):
    • 24-bit timer/counter with prescaler
    • Multiple gate and clock inputs
  • 8-Bit Timers (TMR2+HLT/4/6):
    • Up to 3 Timer2/4/6 with Hardware Limit Timer (HLT)
    • Monitors Fault Conditions: Stall, Stop, etc.
    • Multiple modes
    • 8-bit timer/counter with prescaler
    • 8-bit period register and postscaler
    • Asynchronous H/W Reset sources
  • Cyclic Redundancy Check with Memory Scan (CRC/SCAN): Software configurable
  • Up to 11 I/O Pins and One Input-only Pin:
    • Individually programmable pull-ups
    • Slew rate control
    • Interrupt-on-change with edge-select
  • 10-Bit Analog-to-Digital Converter (ADC):
    • Up to 8 external channels
    • Conversion available during Sleep
  • Up to Two Comparators (COMP):
    • Low-Power/High-Speed mode
    • Up to three external inverting inputs
    • Fixed Voltage Reference at non-inverting input(s)
    • Comparator outputs externally accessible
  • 8-Bit Digital-to-Analog Converter (DAC):
    • 8-bit resolution, rail-to-rail
    • Positive Reference Selection
  • Voltage Reference: Fixed Voltage Reference (FVR): 1.024V, 2.048V and 4.096V output levels
  • Zero-Cross Detect (ZCD): Detect when AC signal on pin crosses ground
  • Two High-Current Drive Pins: 100mA @ 5V
  • 16 MHz Internal Oscillator:
    • ±1% at calibration
    • Selectable frequency range from 32 MHz to 31 kHz
  • 31 kHz Low-Power Internal Oscillator
  • 4x Phase-Locked Loop (PLL): For up to 32 MHz internal operation
  • External Oscillator Block with: Three external clock modes up to 32 MHz