APV ANR3010T1R5M
| Manufacturer | APVAsian Brands |
| MPN | ANR3010T1R5M |
| LCSC Part # | C6364774 |
| Packaging | SMD,3x3mm |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH 1.6A SMD,3x3mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | SMD,3x3mm | |
| Current Rating | 1.6A | |
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.7A | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | SMD,3x3mm | |
| Current Rating | 1.6A |
| Type | Description | |
|---|---|---|
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.7A | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 1,100
1,100 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0426$ 0.0405 | $ 0.41 |
| 100+ | $ 0.0337$ 0.0321 | $ 3.21 |
| 300+ | $ 0.0292$ 0.0278 | $ 8.34 |
| 2,000+ | $ 0.0259$ 0.0247 | $ 49.40 |
| 4,000+ | $ 0.0232$ 0.0221 | $ 88.40 |
| 10,000+ | $ 0.0219$ 0.0209 | $ 209.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | SMD,3x3mm | |
| Current Rating | 1.6A | |
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.7A | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | SMD,3x3mm | |
| Current Rating | 1.6A |
| Type | Description | |
|---|---|---|
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.7A | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ANR3015T1R5M | APV | SMD,3x3mm | 1,900 | $0.0363 $0.0382 | ||
| ANR3012T1R5M | APV | SMD,3x3mm | 2,620 | $0.0415 $0.0436 | ||
| TNR3015S-1R5MTF | APV | SMD,3x3mm | 1,330 | $0.0466 $0.049 | ||
| APH303020C1R5MP03 | APV | SMD,3x3mm | 3,350 | $0.1397 $0.147 | ||
| APH303015C1R5MP03 | APV | SMD,3x3mm | 435 | $0.2013 $0.2118 | ||
| APH303018C1R5MP03 | APV | SMD,3x3mm | 260 | $0.1637 $0.1925 | ||
| ANR3012T1R5N | APV | SMD,3x3mm | 1,110 | $0.0403 $0.0424 | ||
| ANR3015T1R5N | APV | SMD,3x3mm | 2,580 | $0.0366 $0.0385 | ||
| PNR3012-1R5N | APV | SMD,3x3mm | 60 | $0.0590 $0.0621 | ||
| PNR3015-1R5N | APV | SMD,3x3mm | 1,920 | $0.0685 $0.0721 |



