WEIDMULLER 1478250000
| Manufacturer | |
| MPN | 1478250000 |
| LCSC Part # | C6364481 |
| Packaging | - |
| Customer # | |
| Key Attributes | Industrial, DIN Rail Power Supplies RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/Industrial, DIN Rail Power Supplies | |
| Manufacturer | WEIDMULLER | |
| Packaging | - | |
| WorkingTemperature | -25~70℃ | |
| rated power | 560W |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/Industrial, DIN Rail Power Supplies | |
| Manufacturer | WEIDMULLER | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| WorkingTemperature | -25~70℃ | |
| rated power | 560W |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 271.3732 | $ 271.37 |
| 200+ | $ 254.8728 | $ 50974.56 |
| 500+ | $ 246.356 | $ 123178.00 |
| 1,000+ | $ 242.148 | $ 242148.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/Industrial, DIN Rail Power Supplies | |
| Manufacturer | WEIDMULLER | |
| Packaging | - | |
| WorkingTemperature | -25~70℃ | |
| rated power | 560W |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/Industrial, DIN Rail Power Supplies | |
| Manufacturer | WEIDMULLER | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| WorkingTemperature | -25~70℃ | |
| rated power | 560W |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

