MICROCHIP MCP6031-E/SN
| Manufacturer | |
| MPN | MCP6031-E/SN |
| LCSC Part # | C636250 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 0.9 μA, High-Precision Op Amps |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Output Current | 23mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 150uV | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Gain Bandwidth Product | 10kHz | |
| Quiescent Current | 900nA | |
| Features | Built-in compensation;Reverse-phase input protection | |
| Input Voltage Noise Density | 165nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Output Current | 23mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 150uV | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Gain Bandwidth Product | 10kHz | |
| Quiescent Current | 900nA | |
| Features | Built-in compensation;Reverse-phase input protection | |
| Input Voltage Noise Density | 165nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Introduction
The MCP6031/2/3/4 family of operational amplifiers (op amps) operates with a single-supply voltage as low as 1.8V while drawing ultra-low quiescent current per amplifier (0.9μA typical). This family also has low input offset voltage (±150μV maximum) and rail-to-rail input and output operation. This combination of features supports battery-powered and portable applications. The MCP6031/2/3/4 family is unity gain stable and has a gain bandwidth product of 10kHz (typical). These specifications make these op amps appropriate for low-frequency applications, such as battery current monitoring and sensor conditioning. The MCP6031/2/3/4 family is offered in single (MCP6031), single with power-saving Chip Select (CS) input (MCP6033), dual (MCP6032) and quad (MCP6034) configurations. The MCP6031/2/3/4 family is designed with advanced CMOS process. All devices are available in the extended temperature range, with a power supply range of 1.8V to 5.5V.
Features
- Rail-to-Rail Input and Output
- Low Offset Voltage: ±150μV (maximum)
- Ultra-Low Quiescent Current: 0.9μA (typical)
- Wide Power Supply Voltage: 1.8V to 5.5V
- Gain Bandwidth Product: 10kHz (typical)
- Unity Gain Stable
- Chip Select (CS) capability: MCP6033
- Extended Temperature Range: -40°C to +125°C
- No Phase Reversal
Applications
- Toll Booth Tags
- Wearable Products
- Battery Current Monitoring
- Sensor Conditioning
- Battery Powered
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1146$ 0.7691 | $ 0.77 |
| 10+ | $ 1.0908$ 0.7527 | $ 7.53 |
| 30+ | $ 1.075$ 0.7418 | $ 22.25 |
| 100+ | $ 1.0576$ 0.7298 | $ 72.98 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Output Current | 23mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 150uV | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Gain Bandwidth Product | 10kHz | |
| Quiescent Current | 900nA | |
| Features | Built-in compensation;Reverse-phase input protection | |
| Input Voltage Noise Density | 165nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Output Current | 23mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 150uV | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Gain Bandwidth Product | 10kHz | |
| Quiescent Current | 900nA | |
| Features | Built-in compensation;Reverse-phase input protection | |
| Input Voltage Noise Density | 165nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Introduction
The MCP6031/2/3/4 family of operational amplifiers (op amps) operates with a single-supply voltage as low as 1.8V while drawing ultra-low quiescent current per amplifier (0.9μA typical). This family also has low input offset voltage (±150μV maximum) and rail-to-rail input and output operation. This combination of features supports battery-powered and portable applications. The MCP6031/2/3/4 family is unity gain stable and has a gain bandwidth product of 10kHz (typical). These specifications make these op amps appropriate for low-frequency applications, such as battery current monitoring and sensor conditioning. The MCP6031/2/3/4 family is offered in single (MCP6031), single with power-saving Chip Select (CS) input (MCP6033), dual (MCP6032) and quad (MCP6034) configurations. The MCP6031/2/3/4 family is designed with advanced CMOS process. All devices are available in the extended temperature range, with a power supply range of 1.8V to 5.5V.
Features
- Rail-to-Rail Input and Output
- Low Offset Voltage: ±150μV (maximum)
- Ultra-Low Quiescent Current: 0.9μA (typical)
- Wide Power Supply Voltage: 1.8V to 5.5V
- Gain Bandwidth Product: 10kHz (typical)
- Unity Gain Stable
- Chip Select (CS) capability: MCP6033
- Extended Temperature Range: -40°C to +125°C
- No Phase Reversal
Applications
- Toll Booth Tags
- Wearable Products
- Battery Current Monitoring
- Sensor Conditioning
- Battery Powered
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



