LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP1727-2502E/SN product image
Images for reference only

MICROCHIP MCP1727-2502E/SNRoHS

Manufacturer
MPN
MCP1727-2502E/SN
LCSC Part #
C635934
Packaging
SOIC-8
Customer #
Key Attributes
2.5V SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconMICROCHIP MCP1727-2502E/SN
In-Stock: 18
18 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0169$ 2.02
10+$ 1.9696$ 19.70
30+$ 1.9386$ 58.16
100+$ 1.9076$ 190.76
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingSOIC-8
Output Voltage2.5V
Operating Temperature-40℃~+125℃
Output Current1.5A
FeaturesBuilt-in LDO regulator;Overcurrent Protection;Operating status indication

Introduction

AI Translation

A 1.5A Low Dropout (LDO) linear regulator that provides high current and low output voltages in a very small package. Comes in a fixed (or adjustable) output voltage version, with an output voltage range of 0.8V to 5.0V. The 1.5A output current capability, combined with the low output voltage capability, makes it a good choice for new sub - 1.8V output voltage LDO applications that have high current demands. It is stable using ceramic output capacitors that inherently provide lower output noise and reduce the size and cost of the entire regulator solution. Only 1μF of output capacitance is needed to stabilize the LDO. Using CMOS construction, the quiescent current consumed is typically less than 120μA over the entire input voltage range, making it attractive for portable computing applications that demand high output current. When shut down, the quiescent current is reduced to less than 0.1μA. The scaled - down output voltage is internally monitored and a power good (PWRGD) output is provided when the output is within 92% of regulation (typical). An external capacitor can be used on the CDELAY pin to adjust the delay from 200μs to 300ms. The overtemperature and short circuit current - limiting provide additional protection for the LDO during system fault conditions.

Features

AI Translation
  • 1.5A Output Current Capability
  • Input Operating Voltage Range: 2.3V to 6.0V
  • Adjustable Output Voltage Range: 0.8V to 5.0V
  • Standard Fixed Output Voltages: - 0.8V, 1.2V, 1.8V, 2.5V, 3.0V, 3.3V, 5.0V
  • Other Fixed Output Voltage Options Available Upon Request
  • Low Dropout Voltage: 330mV typical at 1.5A
  • Typical Output Voltage Tolerance: 0.5%
  • Stable with 1.0μF Ceramic Output Capacitor
  • Fast response to Load Transients
  • Low Supply Current: 120μA (typical)
  • Low Shutdown Supply Current: 0.1μA (typical)
  • Adjustable Delay on Power Good Output
  • Short Circuit Current Limiting and Overtemperature Protection
  • 3mm×3mm DFN - 8 and SOIC - 8 Package Options
  • Passes Automotive AEC - Q100 Reliability Testing

Applications

AI Translation
  • High - Speed Driver Chipset Power
  • Networking Backplane Cards
  • Notebook Computers
  • Network Interface Cards
  • Palmtop Computers
  • 2.5V to 1.XV Regulators