TOREX XC6218P152NR-G
| Manufacturer | |
| MPN | XC6218P152NR-G |
| LCSC Part # | C6359119 |
| Packaging | SSOT-24 |
| Customer # | |
| Key Attributes | 1.5V Positive Fixed SSOT-24 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | SSOT-24 | |
| Output Voltage | 1.5V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Over Current Protection;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | SSOT-24 | |
| Output Voltage | 1.5V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Over Current Protection;Short Circuit Protection |
Introduction
XC6218 series are highly precise, low noise, positive voltage LDO regulators manufactured using CMOS processes. The series achieves very low supply current, 1.0μA (TYP.) and consists of a reference voltage source, an error amplifier, current limit circuit, and a phase compensation circuit plus a driver transistor. Ultra small USP-3 and SSOT-24 packages make high density mounting possible. Therefore, the series is ideal for applications where high density mounting is required such as in mobile phones. Output voltage is selectable in 0.1V increments within a range of 0.9V~4.0V by laser trimming. The series is also compatible with low ESR ceramic capacitors (CL), which give added output stability. The current limiter’s fold-back circuit also operates as a short protect for the output current limiter and the output pin.
Features
- Maximum Output Current: 200mA (300mA Limit: TYP.) (@VOUT=3.0V, VIN=4.0V)
- Dropout Voltage: 200mV@IOUT=100mA (VOUT=3.0V)
- Operating Voltage Range: 1.5V~6.0V
- Output Voltage: 0.9~4.0V (0.1V increments)
- High Accuracy: Setting Voltage Accuracy± 2% (1.5<VOUT(T)≤4.0V) Setting Voltage Accuracy± 30mV (0.9≤VOUT(T)≤1.5V)
- Low Power Supply: 1.0μA (TYP.)
- Operating Ambient Temperature: - 40℃~85℃
- External Capacitor: 0.1μF~1.0μF
- Packages: USP-3, SSOT-24
Applications
- Digital audio equipments
- Smart phones / Mobile phones
- Portable game consoles
- Digital still cameras / Camcorders
- Mobile devices / terminals
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2742 | $ 0.27 |
| 200+ | $ 0.1095 | $ 21.90 |
| 500+ | $ 0.1058 | $ 52.90 |
| 1,000+ | $ 0.104 | $ 104.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | SSOT-24 | |
| Output Voltage | 1.5V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Over Current Protection;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | SSOT-24 | |
| Output Voltage | 1.5V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Over Current Protection;Short Circuit Protection |
Introduction
XC6218 series are highly precise, low noise, positive voltage LDO regulators manufactured using CMOS processes. The series achieves very low supply current, 1.0μA (TYP.) and consists of a reference voltage source, an error amplifier, current limit circuit, and a phase compensation circuit plus a driver transistor. Ultra small USP-3 and SSOT-24 packages make high density mounting possible. Therefore, the series is ideal for applications where high density mounting is required such as in mobile phones. Output voltage is selectable in 0.1V increments within a range of 0.9V~4.0V by laser trimming. The series is also compatible with low ESR ceramic capacitors (CL), which give added output stability. The current limiter’s fold-back circuit also operates as a short protect for the output current limiter and the output pin.
Features
- Maximum Output Current: 200mA (300mA Limit: TYP.) (@VOUT=3.0V, VIN=4.0V)
- Dropout Voltage: 200mV@IOUT=100mA (VOUT=3.0V)
- Operating Voltage Range: 1.5V~6.0V
- Output Voltage: 0.9~4.0V (0.1V increments)
- High Accuracy: Setting Voltage Accuracy± 2% (1.5<VOUT(T)≤4.0V) Setting Voltage Accuracy± 30mV (0.9≤VOUT(T)≤1.5V)
- Low Power Supply: 1.0μA (TYP.)
- Operating Ambient Temperature: - 40℃~85℃
- External Capacitor: 0.1μF~1.0μF
- Packages: USP-3, SSOT-24
Applications
- Digital audio equipments
- Smart phones / Mobile phones
- Portable game consoles
- Digital still cameras / Camcorders
- Mobile devices / terminals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| S-1313D15-N4T1U3 | ABLIC | SC-82AB | 0 | $ 0.6412 | ||
| S-1313B15-N4T1U3 | ABLIC | SC-82AB | 0 | $ 1.4277 | ||
| XC6217D152NR-G | TOREX | SSOT-24 | 0 | $ 0.3393 | ||
| XC6217A152NR-G | TOREX | SSOT-24 | 0 | $ 0.6698 | ||
| XC6501D151NR-G | TOREX | SSOT-24 | 0 | $ 0.5016 | ||
| XC6221C152NR-G | TOREX | SSOT-24 | 0 | $ 0.4277 | ||
| XC6221A152NR-G | TOREX | SSOT-24 | 0 | $ 0.4278 | ||
| XC6221D152NR-G | TOREX | SSOT-24 | 0 | $ 0.4278 | ||
| UM1560P-15 | Union Semiconductor | SOT-343 | 0 | $ 0.2684 | ||
| S-1313A15-N4T1U3 | ABLIC | SC-82AB | 0 | $ 0.3487 |

