LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP14A0155-E/SN product image
  • MCP14A0155-E/SN thumbnail 1
  • MCP14A0155-E/SN thumbnail 2
  • MCP14A0155-E/SN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP14A0155-E/SNRoHS

Manufacturer
MPN
MCP14A0155-E/SN
LCSC Part #
C635850
Packaging
SOIC-8
Customer #
Key Attributes
1.5A Dual MOSFET Driver with Low Threshold Input and Enable
Datasheetpdf iconMICROCHIP MCP14A0155-E/SN
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.064$ 2.06
10+$ 2.0174$ 20.17
30+$ 1.9879$ 59.64
100+$ 1.9569$ 195.69
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerMICROCHIP
PackagingSOIC-8
Input Logic Level - Low800mV
Low Level Delay Time-
High Level Delay Time-
Quiescent Current750uA
Input Logic Level - High2V
Voltage - Supply4.5V~18V
Driven Configuration-
Current - Output Low(IOL)1.5A
Rise Time11.5ns
Fall Time10ns
Features-;Enable shutdown;Interleaved conduction protection
Current - Output High(IOH)1.5A
Load TypeMOSFET;IGBT

Introduction

AI Translation

The MCP14A0153/4/5 devices are high-speed dual MOSFET drivers that are capable of providing up to 1.5A of peak current while operating from a single 4.5V to 18V supply. There are three output configurations available: dual inverting (MCP14A0153), dual non-inverting (MCP14A0154) and complementary (MCP14A0155). These devices feature low shoot-through current, matched rise and fall times and short propagation delays, which make them ideal for high switching frequency applications. The MCP14A0153/4/5 family of devices offers enhanced control with enable functionality. The active-high enable pins can be driven low to drive the corresponding outputs of the MCP14A0153/4/5 low, regardless of the status of the input pin. An integrated pull-up resistor allows the user to leave the enable pins floating for standard operation. These devices are highly latch-up resistant under any condition within their power and voltage ratings. They can accept up to 500 mA of reverse current being forced back into their outputs without damage or logic upset. All terminals are fully protected against Electrostatic Discharge (ESD), up to 2 kV (HBM) and 200 V (MM).

Features

AI Translation
  • High Peak Output Current: 1.5A (typical)
  • Wide Input Supply Voltage Operating Range: - 4.5V to 18V
  • Low Shoot-Through/Cross-Conduction Current in Output Stage
  • High Capacitive Load Drive Capability: - 1000 pF in 11.5 ns (typical)
  • Short Delay Times: 25 ns (tD1), 24 ns (tD2) (typical)
  • Low Supply Current: 750 μA (typical)
  • Low-Voltage Threshold Input and Enable with Hysteresis
  • Latch-up Protected: Withstands 500 mA Reverse Current
  • Space-Saving Packages: - 8-Lead MSOP - 8-Lead SOIC - 8-Lead 2x3 TDFN

Applications

AI Translation
  • Switch-Mode Power Supplies (SMPS)
  • Pulse Transformer Drive
  • Line Drivers
  • Level Translator
  • Motor and Solenoid Drive