ADAM TECH PCA-7F-71-HL-3-G
| Manufacturer | |
| MPN | PCA-7F-71-HL-3-G |
| LCSC Part # | C6356867 |
| Packaging | SMD,P=0.3mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | FFC/FPC Connector 71 Position 0.3mm Pitch Bottom Contact Surface Mount, Right Angle -25℃~+85℃ |
| Datasheet | |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | ADAM TECH | |
| Packaging | SMD,P=0.3mm,Surface Mount,Right Angle | |
| Locking Feature | Hinged Lid | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Contacts | 71P | |
| Pitch | 0.3mm | |
| Contact Plating | Gold | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.2mm | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | ADAM TECH | |
| Packaging | SMD,P=0.3mm,Surface Mount,Right Angle | |
| Locking Feature | Hinged Lid | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Contacts | 71P |
| Type | Description | |
|---|---|---|
| Pitch | 0.3mm | |
| Contact Plating | Gold | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.2mm | |
| Contact Material | Copper alloy |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.2778 | $ 4.28 |
| 200+ | $ 1.7075 | $ 341.50 |
| 500+ | $ 1.6503 | $ 825.15 |
| 1,000+ | $ 1.6226 | $ 1622.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | ADAM TECH | |
| Packaging | SMD,P=0.3mm,Surface Mount,Right Angle | |
| Locking Feature | Hinged Lid | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Contacts | 71P | |
| Pitch | 0.3mm | |
| Contact Plating | Gold | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.2mm | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | ADAM TECH | |
| Packaging | SMD,P=0.3mm,Surface Mount,Right Angle | |
| Locking Feature | Hinged Lid | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Contacts | 71P |
| Type | Description | |
|---|---|---|
| Pitch | 0.3mm | |
| Contact Plating | Gold | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.2mm | |
| Contact Material | Copper alloy |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| X03A10L71G | XKB Connection | SMD,P=0.3mm,Surface Mount,Right Angle | 313 | $ 0.9929 | ||
| HC-FPC-03-10-71RLTAG | HCTL | SMD,P=0.3mm,Surface Mount,Right Angle | 19 | $0.3200 $0.3999 | ||
| FH26W-71S-0.3SHW(60) | HRS | SMD,P=0.3mm,Surface Mount,Right Angle | 8,790 | $ 0.4446 | ||
| 0.3K-QX-71PWB | HDGC | SMD,P=0.3mm,Surface Mount,Right Angle | 195 | $ 0.4997 | ||
| 0310-71RL-GF-RB | GUOCONN | SMD,P=0.3mm,Surface Mount,Right Angle(Staggered Pins) | 498 | $0.6001 $0.6316 | ||
| AFH26-S71FIA-1H | JUSHUO | SMD,P=0.3mm(Staggered Pins) | 400 | $ 0.6546 | ||
| FPC-0.3FX-71PWBH10 | XUNPU | SMD,P=0.3mm,Surface Mount,Right Angle | 924 | $0.5363 $0.5645 | ||
| THD0310-71CL-GF | THD | SMD,P=0.3mm,Surface Mount,Right Angle(Staggered Pins) | 0 | $ 0.5135 | ||
| FH26W-71S-0.3SHW(97) | HRS | SMD,P=0.3mm,Surface Mount,Right Angle | 0 | $ 3.9232 | ||
| FH23-71S-0.3SHW(05) | HRS | SMD,P=0.3mm,Surface Mount,Right Angle | 0 | $ 4.8254 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

