YAGEO PE0805FRM7T0R007Z
| Manufacturer | YAGEOAsian Brands |
| MPN | PE0805FRM7T0R007Z |
| LCSC Part # | C6356544 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 0.007Ω ±1% 0.333W 0805 |
| Datasheet | |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 7mΩ | |
| Power(Watts) | 333mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 7mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 333mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1149 | $ 0.11 |
| 200+ | $ 0.0459 | $ 9.18 |
| 500+ | $ 0.0443 | $ 22.15 |
| 1,000+ | $ 0.0436 | $ 43.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 7mΩ | |
| Power(Watts) | 333mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 7mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 333mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PE0805FRM470R007Z | YAGEO | 0805 | 0 | $ 0.1149 | ||
| PE0805FRE470R007Z | YAGEO | 0805 | 0 | $ 0.1149 | ||
| PE0805FRF7T0R007L | YAGEO | 0805 | 0 | $ 0.1615 | ||
| PE0805FRF470R007L | YAGEO | 0805 | 0 | $ 0.2513 | ||
| PE0805DRF7T0R007L | YAGEO | 0805 | 0 | $ 0.0514 | ||
| PE0805DRF470R007L | YAGEO | 0805 | 0 | $ 0.4504 |

