LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC16F527-I/JP product image
  • PIC16F527-I/JP thumbnail 1
  • PIC16F527-I/JP thumbnail 2
  • PIC16F527-I/JP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC16F527-I/JPRoHS

Manufacturer
MPN
PIC16F527-I/JP
LCSC Part #
C635337
Packaging
UQFN-20-EP(3x3)
Customer #
Key Attributes
20-Pin, 8-Bit Flash Microcontroller
Datasheetpdf iconMICROCHIP PIC16F527-I/JP
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4414$ 1.44
10+$ 1.4113$ 14.11
30+$ 1.3916$ 41.75
100+$ 1.3705$ 137.05
Standard Packaging120/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingUQFN-20-EP(3x3)
ADC (Bit)8bit
Operating Temperature-40℃~+85℃
Voltage - Supply2V~5.5V
Program Memory TypeFLASH
EEPROM64Byte
Program Storage Size1.5KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in
Number of I/O17

Introduction

AI Translation

The PIC16F527 device is a low-cost, high-performance, 8-bit, fully-static, Flash-based CMOS microcontroller. It employs a RISC architecture with only 36 single-word/single-cycle instructions. All instructions are single cycle except for program branches, which take two cycles. The PIC16F527 device delivers performance an order of magnitude higher than its competitors in the same price category. The 12-bit wide instructions are highly symmetrical, resulting in a typical 2:1 code compression over other 8-bit microcontrollers in its class. The easy-to-use and easy to remember instruction set reduces development time significantly.

Features

AI Translation
  • Interrupt Capability
  • PIC16F527 Operating Speed:
    • DC - 20 MHz Crystal oscillator
    • DC - 200 ns Instruction cycle
  • High-Endurance Program and Flash Data Memory Cells:
    • 1024 x 12 user execution memory
    • 64 x 8 self-writable data memory
    • 100,000 write program memory endurance
    • 1,000,000 write Flash data memory endurance
    • Program and Flash data retention: > 40 years
  • General Purpose Registers (SRAM): 68 x 8 for PIC16F527
  • Only 36 Single-Word Instructions to Learn:
    • Added RETURN and RETFIE instructions
    • Added MOVLB instruction
  • All Instructions are Single-Cycle except for Program Branches which are Two-Cycle
  • Four-Level Deep Hardware Stack
  • Direct, Indirect and Relative Addressing modes for Data and Instructions
  • Device Features:
    • One Input-only pin
    • 17 I/Os Individual direction control
    • High-current source/sink
  • 8-Bit Real-Time Clock/Counter (TMR0) with 8-Bit Programmable Prescaler
  • In-Circuit Serial ProgrammingTM (ICSPTM) via Two External Pin Connections
  • Analog Comparator (CMP):
    • Two analog comparators
    • Absolute and programmable references
  • Analog-to-Digital Converter (ADC):
    • 8-bit resolution
    • Eight external input channels
    • One internal channel to convert comparator
    • 0.6V reference input
  • Operational Amplifiers (op amps):
    • Two operational amplifiers
    • Fully-accessible visibility
  • Sleep mode 50 nA @ ≥ 0 V, typical
  • Watchdog Timer (WDT): 500 nA @ ≥ 0 V, typical
  • Brown-out Reset (BOR)
  • Power-on Reset (POR)
  • Device Reset Timer (DRT)
  • Watchdog Timer (WDT) with a Dedicated RC Oscillator
  • Programmable Code Protection (CP)
  • Power-Saving Sleep mode with Wake-up on Change Feature
  • Selectable Oscillator Options:
    • INTOSC: Precision 4 or 8 MHz internal oscillator
    • EXTRC: Low-cost external RC oscillator
    • LP: Power-saving, low-frequency crystal
    • XT: Standard crystal/resonator
    • HS: High-speed crystal/resonator
    • EC: High-speed external clock
  • Variety of Packaging Options:
    • 20-Lead PDIP, SOIC, SSOP, QFN, UQFN
  • Low-Power, High-Speed CMOS Flash Technology
  • Fully-Static Design
  • Wide Operating Voltage and Temperature Range:
    • Industrial: 2.0V to 5.5V
    • Extended: 2.0V to 5.5V
  • Operating Current:
    • 170 μA @ 2V, 4 MHz, typical
    • 15 μA @ 2V, 32 kHz, typical
  • Standby Current:
    • 100 nA @ 2V, typical