LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP73834-FCI/MF product image
  • MCP73834-FCI/MF thumbnail 1
  • MCP73834-FCI/MF thumbnail 2
  • MCP73834-FCI/MF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP73834-FCI/MFRoHS

Manufacturer
MPN
MCP73834-FCI/MF
LCSC Part #
C635270
Packaging
DFN-10(3x3)
Customer #
Key Attributes
Stand-Alone Linear Li-Ion / Li-Polymer Charge Management Controller
Datasheetpdf iconMICROCHIP MCP73834-FCI/MF
In-Stock: 33
33 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7264$ 1.73
10+$ 1.6865$ 16.87
30+$ 1.6603$ 49.81
100+$ 1.6327$ 163.27
Standard Packaging120/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers
ManufacturerMICROCHIP
PackagingDFN-10(3x3)
FeaturesConstant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Battery temperature monitoring;Under-voltage lockout;Reverse current blocking
Voltage - Supply3.75V~6V
Quiescent Current50uA
Battery Temperature DetectionSupport
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
The Chip TypeCharging IC
Number of Cells1
Charge Current - Max1.2A
Charging Saturation Voltage4.2V

Introduction

AI Translation

The MCP73833/4 is a highly advanced linear charge management controller for use in space-limited, cost sensitive applications. It is available in a 10-Lead, 3 mm×3 mm DFN package or a 10-Lead, MSOP package. Along with its small physical size, the low number of external components required makes the MCP73833/4 ideally suited for portable applications. For applications charging from a USB port, the MCP73833/4 can adhere to all the specifications governing the USB power bus. The MCP73833/4 employs a constant current/constant voltage charge algorithm with selectable preconditioning and charge termination. The constant voltage regulation is fixed with four available options: 4.20V, 4.35V, 4.40V, or 4.50V, to accomodate new, emerging battery charging requirements. The constant current value is set with one external resistor. The MCP73833/4 limits the charge current based on die temperature during high power or high ambient conditions. This thermal regulation optimizes the charge cycle time while maintaining device reliability. Several options are available for the preconditioning threshold, preconditioning current value, charge termination value, and automatic recharge threshold. The preconditioning value and charge termination value are set as a ratio, or percentage, of the programmed constant current value. Preconditioning can be set to 100%. The MCP73833/4 is fully specified over the ambient temperature range of -40°C to +85°C.

Features

AI Translation
  • Complete Linear Charge Management Controlle
  • Integrated Pass Transistor - Integrated Current Sense - Integrated Reverse Discharge Protection
  • Constant Current / Constant Voltage Operation with Thermal Regulation
  • High Accuracy Preset Voltage Regulation: 4.2V, 4.35V, 4.4V, or 4.5V, ±0.75%
  • Programmable Charge Current: 1A Maximum
  • Preconditioning of Deeply Depleted Cells - Selectable Current Ratio - Selectable Voltage Threshold
  • Automatic End-of-Charge Control - Selectable Current Threshold - Selectable Safety Time Period
  • Automatic Recharge - Selectable Voltage Threshold
  • Two Charge Status Outputs
  • Cell Temperature Monitor
  • Low-Dropout Linear Regulator Mode
  • Automatic Power-Down when Input Power Removed
  • Under Voltage Lockout
  • Numerous Selectable Options Available for a Variety of Applications
  • Available Packages: DFN-10 (3 mm×3 mm) - MSOP-10

Applications

AI Translation
  • Lithium-Ion / Lithium-Polymer Battery Chargers
  • Personal Data Assistants
  • Cellular Telephones
  • Digital Cameras
  • MP3 Players
  • Bluetooth Headsets
  • USB Chargers