LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins PBC22SAAN product image
Images for reference only

Sullins PBC22SAAN

Manufacturer
MPN
PBC22SAAN
LCSC Part #
C6352477
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
2.54mm 3A Through Hole -65℃~+125℃ Tin 22P Black 1 Through Hole,P=2.54mm Headers, Male Pins RoHS
Datasheetpdf iconSullins PBC22SAAN
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9409$ 1.94
200+$ 0.7752$ 155.04
500+$ 0.7488$ 374.40
1,000+$ 0.7364$ 736.40
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSullins
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Current Rating3A
Mounting TypeThrough Hole
Operating Temperature-65℃~+125℃
Contact PlatingTin
Number of PINs22P
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.