LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT P4SMA110CAS_R1_00001 product image
Images for reference only

PANJIT P4SMA110CAS_R1_00001

Manufacturer
PANJITAsian Brands
MPN
P4SMA110CAS_R1_00001
LCSC Part #
C6352340
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
152VC Clamp TVS DIODE SMA(DO-214AC)
Datasheetpdf iconPANJIT P4SMA110CAS_R1_00001
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0811$ 0.08
200+$ 0.0324$ 6.48
500+$ 0.0313$ 15.65
1,000+$ 0.0308$ 30.80
Standard Packaging1800/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerPANJIT
PackagingSMA(DO-214AC)
Clamping Voltage152V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)2.8A
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Voltage - Breakdown105V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)94V

Features

AI Translation
  • For surface mounted applications in order to optimize board space.
  • Package suitable for automated handling
  • Low inductance
  • High temperature soldering : 260°C/10 seconds at terminals
  • Lead free in compliance with EU RoHS 2.0
  • Green molding compound as per IEC 61249 standard