TE Connectivity PAV69278PO-FNF
| Manufacturer | |
| MPN | PAV69278PO-FNF |
| LCSC Part # | C6352079 |
| Packaging | - |
| Customer # | |
| Key Attributes | LTE Vertical Low PIM Directional Panel Antenna 698-960MHz/1710-2700MHz |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| VSWR | 2 | |
| Peak Gain | 8.8dBi | |
| Operating Temperature | -40℃~+70℃ | |
| Frequency(Center/Band) | 700MHz;2.6GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| VSWR | 2 |
| Type | Description | |
|---|---|---|
| Peak Gain | 8.8dBi | |
| Operating Temperature | -40℃~+70℃ | |
| Frequency(Center/Band) | 700MHz;2.6GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 77.9014 | $ 77.90 |
| 200+ | $ 31.0841 | $ 6216.82 |
| 500+ | $ 30.045 | $ 15022.50 |
| 1,000+ | $ 29.5323 | $ 29532.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| VSWR | 2 | |
| Peak Gain | 8.8dBi | |
| Operating Temperature | -40℃~+70℃ | |
| Frequency(Center/Band) | 700MHz;2.6GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| VSWR | 2 |
| Type | Description | |
|---|---|---|
| Peak Gain | 8.8dBi | |
| Operating Temperature | -40℃~+70℃ | |
| Frequency(Center/Band) | 700MHz;2.6GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991G |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991G |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

