Rochester Electronics P89LPC932A1FDH
| Manufacturer | |
| MPN | P89LPC932A1FDH |
| LCSC Part # | C6351783 |
| Packaging | TSSOP-28 |
| Customer # | |
| Key Attributes | 51 Series 8 Bit 18MHz 26 TSSOP-28 Microcontrollers |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Rochester Electronics | |
| Packaging | TSSOP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.4V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 18MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 26 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Rochester Electronics | |
| Packaging | TSSOP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.4V~3.6V | |
| EEPROM | - |
| Type | Description | |
|---|---|---|
| Program Storage Size | 8KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 18MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 26 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
P89LPC932A1 is a microcontroller based on a high-performance processor architecture in a low-cost package. The architecture executes instructions in 2 to 4 clock cycles, achieving six times the speed of standard 80C51 devices. The P89LPC932A1 integrates numerous system-level functions designed to reduce component count, board area, and system cost.
Features
AI Translation
- 8 kB byte-erasable flash code memory, organized into 1 kB sectors and 64-byte pages. Single-byte erase allows any byte to be used as non-volatile data storage.
- 256-byte RAM data memory, 512-byte auxiliary on-chip RAM.
- 512-byte customer data EEPROM for device serialization, settings storage, etc.
- Two analog comparators with selectable inputs and reference sources.
- Two 16-bit counter/timers (each configurable to toggle a port output on timer overflow or serve as a PWM output), plus a 23-bit system timer also usable as an RTC.
- Enhanced UART with fractional baud rate generator, break detection, framing error detection, and automatic address detection; 400 kHz byte-wide I²C bus port and SPI port.
- CCU providing PWM, input capture, and output compare functions.
- High-accuracy internal RC oscillator option for operation without external oscillator components. RC oscillator option is user-selectable and trimmable.
- 2.4 V to 3.6 V VDD operating voltage range. I/O pins are 5 V tolerant (pullable or drivable to 5.5 V).
- 28-pin TSSOP, PLCC, HVQFN, and DIP packages providing a minimum of 23 and up to 26 I/O pins when using the on-chip oscillator and reset options.
- High-performance 80C51 CPU executing at 18 MHz achieves instruction cycle times of 111 ns to 222 ns for all instructions except multiply and divide — six times the performance of a standard 80C51 at the same clock frequency. Using a lower clock frequency for equivalent performance reduces power consumption and EMI.
- In-line programming enables straightforward production coding with commercial EPROM programmers. Flash security bits protect sensitive applications from readback.
- Serial flash in-system programming allows coding with the device installed in the final application.
- In-application programming of flash code memory allows code updates within a running application.
- Watchdog timer with independent on-chip oscillator requiring no external components. Watchdog prescaler selectable from eight values.
- Low-voltage reset for graceful system shutdown on power failure. Optionally configurable as an interrupt.
- Idle mode and two distinct power-down low-power modes. Improved wake-up from power-down mode (execution resumes on low-level interrupt input). Typical power-down current of 1 μA (full power-down with voltage comparator disabled).
- Active-low reset. On-chip power-on reset allows operation without external reset components. Reset counter and glitch suppression circuitry prevent spurious and incomplete resets. Software reset also supported.
- Configurable on-chip oscillator with frequency range options selected by user-programmed flash configuration bits. Oscillator options support frequencies from 20 kHz up to the maximum operating frequency of 18 MHz.
- Oscillator failure detection. The watchdog timer has a fully independent on-chip oscillator, enabling oscillator failure detection.
- Programmable port output configuration options: quasi-bidirectional, open-drain, push-pull, input-only.
- Port "input mode match" detection. Port 0 can generate an interrupt when pin values match or do not match a programmable pattern.
- All port pins are LED-capable (20 mA). Maximum limits are specified for the entire device.
- Slew-rate-controlled port outputs to reduce EMI. Outputs have a minimum ramp time of approximately 10 ns.
- P89LPC932A1 operates with only power and ground connections when the internal reset option is selected.
- Four interrupt priority levels.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6476 | $ 2.65 |
| 200+ | $ 1.0564 | $ 211.28 |
| 500+ | $ 1.0215 | $ 510.75 |
| 1,000+ | $ 1.0048 | $ 1004.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Rochester Electronics | |
| Packaging | TSSOP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.4V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 18MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 26 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Rochester Electronics | |
| Packaging | TSSOP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.4V~3.6V | |
| EEPROM | - |
| Type | Description | |
|---|---|---|
| Program Storage Size | 8KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 18MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 26 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
P89LPC932A1 is a microcontroller based on a high-performance processor architecture in a low-cost package. The architecture executes instructions in 2 to 4 clock cycles, achieving six times the speed of standard 80C51 devices. The P89LPC932A1 integrates numerous system-level functions designed to reduce component count, board area, and system cost.
Features
AI Translation
- 8 kB byte-erasable flash code memory, organized into 1 kB sectors and 64-byte pages. Single-byte erase allows any byte to be used as non-volatile data storage.
- 256-byte RAM data memory, 512-byte auxiliary on-chip RAM.
- 512-byte customer data EEPROM for device serialization, settings storage, etc.
- Two analog comparators with selectable inputs and reference sources.
- Two 16-bit counter/timers (each configurable to toggle a port output on timer overflow or serve as a PWM output), plus a 23-bit system timer also usable as an RTC.
- Enhanced UART with fractional baud rate generator, break detection, framing error detection, and automatic address detection; 400 kHz byte-wide I²C bus port and SPI port.
- CCU providing PWM, input capture, and output compare functions.
- High-accuracy internal RC oscillator option for operation without external oscillator components. RC oscillator option is user-selectable and trimmable.
- 2.4 V to 3.6 V VDD operating voltage range. I/O pins are 5 V tolerant (pullable or drivable to 5.5 V).
- 28-pin TSSOP, PLCC, HVQFN, and DIP packages providing a minimum of 23 and up to 26 I/O pins when using the on-chip oscillator and reset options.
- High-performance 80C51 CPU executing at 18 MHz achieves instruction cycle times of 111 ns to 222 ns for all instructions except multiply and divide — six times the performance of a standard 80C51 at the same clock frequency. Using a lower clock frequency for equivalent performance reduces power consumption and EMI.
- In-line programming enables straightforward production coding with commercial EPROM programmers. Flash security bits protect sensitive applications from readback.
- Serial flash in-system programming allows coding with the device installed in the final application.
- In-application programming of flash code memory allows code updates within a running application.
- Watchdog timer with independent on-chip oscillator requiring no external components. Watchdog prescaler selectable from eight values.
- Low-voltage reset for graceful system shutdown on power failure. Optionally configurable as an interrupt.
- Idle mode and two distinct power-down low-power modes. Improved wake-up from power-down mode (execution resumes on low-level interrupt input). Typical power-down current of 1 μA (full power-down with voltage comparator disabled).
- Active-low reset. On-chip power-on reset allows operation without external reset components. Reset counter and glitch suppression circuitry prevent spurious and incomplete resets. Software reset also supported.
- Configurable on-chip oscillator with frequency range options selected by user-programmed flash configuration bits. Oscillator options support frequencies from 20 kHz up to the maximum operating frequency of 18 MHz.
- Oscillator failure detection. The watchdog timer has a fully independent on-chip oscillator, enabling oscillator failure detection.
- Programmable port output configuration options: quasi-bidirectional, open-drain, push-pull, input-only.
- Port "input mode match" detection. Port 0 can generate an interrupt when pin values match or do not match a programmable pattern.
- All port pins are LED-capable (20 mA). Maximum limits are specified for the entire device.
- Slew-rate-controlled port outputs to reduce EMI. Outputs have a minimum ramp time of approximately 10 ns.
- P89LPC932A1 operates with only power and ground connections when the internal reset option is selected.
- Four interrupt priority levels.
C6351783 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MS51EC0AE | NUVOTON | TSSOP-28 | 378 | $ 1.1398 | ||
| STC15W408AS-35I-TSSOP28 | STC Micro | TSSOP-28 | 1,470 | $ 1.2162 | ||
| SC92F8483X28U | SOC(Shenzhen SinOne Microelectronics) | TSSOP-28 | 182 | $ 0.356 | ||
| SC92F8413X28U | SOC(Shenzhen SinOne Microelectronics) | TSSOP-28 | 146 | $ 0.4662 | ||
| SC95F8573X28U | SOC(Shenzhen SinOne Microelectronics) | TSSOP-28L | 121 | $ 0.6979 | ||
| SC95F8523X28U | SOC(Shenzhen SinOne Microelectronics) | TSSOP-28 | 38 | $ 0.8211 | ||
| SC92F8593X28U | SOC(Shenzhen SinOne Microelectronics) | TSSOP-28 | 12 | $ 0.8823 | ||
| SC95F7613X28U | SOC(Shenzhen SinOne Microelectronics) | TSSOP-28 | 320 | $ 0.8551 | ||
| SC95F8613BX28U | SOC(Shenzhen SinOne Microelectronics) | TSSOP-28L | 117 | $ 0.9926 | ||
| SC95F7613BX28U | SOC(Shenzhen SinOne Microelectronics) | TSSOP-28 | 110 | $ 0.975 |

