LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY P13SMNFGS473MA product image
Images for reference only

VISHAY P13SMNFGS473MA

Manufacturer
MPN
P13SMNFGS473MA
LCSC Part #
C6351695
Packaging
-
Customer #
Key Attributes
POT 47kΩ 1.5W
Datasheetpdf iconVISHAY P13SMNFGS473MA
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 105.5808$ 105.58
200+$ 42.1279$ 8425.58
500+$ 40.7203$ 20360.15
1,000+$ 40.0244$ 40024.40
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats
ManufacturerVISHAY
Packaging-
Tolerance±20%
Temperature Coefficient±150ppm/℃
Power(Watts)1.5W
Number of Turns1
Resistance47kΩ