VISHAY VS-VSKJS440/030
| Manufacturer | |
| MPN | VS-VSKJS440/030 |
| LCSC Part # | C6350281 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Pair Common Anode 220A 30V 680mV@220A Diode Arrays RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Diode Configuration | 1 Pair Common Anode | |
| Current - Rectified | 220A | |
| Voltage - DC Reverse(Vr) | 30V | |
| Reverse Leakage Current (Ir) | 20mA@30V | |
| Voltage - Forward(Vf@If) | 680mV@220A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Diode Configuration | 1 Pair Common Anode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 220A | |
| Voltage - DC Reverse(Vr) | 30V | |
| Reverse Leakage Current (Ir) | 20mA@30V | |
| Voltage - Forward(Vf@If) | 680mV@220A |
Introduction
AAP Gen 7 is the next generation of ADD-A-PAK modules, combining excellent thermal performance achieved through an exposed direct-bonded copper substrate with an advanced, compact, simplified package solution and a streamlined internal structure with reduced interface count. The VS-VSKJS440/030 Schottky rectifier common anode is optimized for low reverse leakage at elevated temperatures. Its patented barrier technology enables reliable operation at junction temperatures up to 150°C.
Features
- 150~°C junction temperature operation
- Low forward voltage drop
- High-frequency operation
- Low thermal resistance
- UL recognized file number E78996
- Designed and qualified for industrial use
- Material Category: For the definition of compliance, see www.vishay.com/doc?99912
Applications
Typical applications include high-current switching power supplies, electroplating power supplies, UPS systems, converters, freewheeling diodes, welding, and battery reverse polarity protection.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 45.3438 | $ 45.34 |
| 200+ | $ 18.0934 | $ 3618.68 |
| 500+ | $ 17.489 | $ 8744.50 |
| 1,000+ | $ 17.1892 | $ 17189.20 |
Standard Packaging10/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Diode Configuration | 1 Pair Common Anode | |
| Current - Rectified | 220A | |
| Voltage - DC Reverse(Vr) | 30V | |
| Reverse Leakage Current (Ir) | 20mA@30V | |
| Voltage - Forward(Vf@If) | 680mV@220A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Diode Configuration | 1 Pair Common Anode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 220A | |
| Voltage - DC Reverse(Vr) | 30V | |
| Reverse Leakage Current (Ir) | 20mA@30V | |
| Voltage - Forward(Vf@If) | 680mV@220A |
Introduction
AAP Gen 7 is the next generation of ADD-A-PAK modules, combining excellent thermal performance achieved through an exposed direct-bonded copper substrate with an advanced, compact, simplified package solution and a streamlined internal structure with reduced interface count. The VS-VSKJS440/030 Schottky rectifier common anode is optimized for low reverse leakage at elevated temperatures. Its patented barrier technology enables reliable operation at junction temperatures up to 150°C.
Features
- 150~°C junction temperature operation
- Low forward voltage drop
- High-frequency operation
- Low thermal resistance
- UL recognized file number E78996
- Designed and qualified for industrial use
- Material Category: For the definition of compliance, see www.vishay.com/doc?99912
Applications
Typical applications include high-current switching power supplies, electroplating power supplies, UPS systems, converters, freewheeling diodes, welding, and battery reverse polarity protection.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

