Walsin WLSN075DZ0K101LB
| Manufacturer | WalsinAsian Brands |
| MPN | WLSN075DZ0K101LB |
| LCSC Part # | C6350040 |
| Packaging | SMD,7.8x7mm |
| Customer # | |
| Key Attributes | FIXED IND 100uH 720mA 430mΩ SMD,7.8x7mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Walsin | |
| Packaging | SMD,7.8x7mm | |
| Current Rating | 720mA | |
| Inductance | 100uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 430mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Walsin | |
| Packaging | SMD,7.8x7mm | |
| Current Rating | 720mA |
| Type | Description | |
|---|---|---|
| Inductance | 100uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 430mΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0803 | $ 0.08 |
| 200+ | $ 0.0321 | $ 6.42 |
| 500+ | $ 0.031 | $ 15.50 |
| 1,000+ | $ 0.0305 | $ 30.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Walsin | |
| Packaging | SMD,7.8x7mm | |
| Current Rating | 720mA | |
| Inductance | 100uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 430mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Walsin | |
| Packaging | SMD,7.8x7mm | |
| Current Rating | 720mA |
| Type | Description | |
|---|---|---|
| Inductance | 100uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 430mΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

