VISHAY VJ0805D1R4BXXAJ
| Manufacturer | |
| MPN | VJ0805D1R4BXXAJ |
| LCSC Part # | C6349031 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1.4pF 25V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 1.4pF | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.4pF | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3665 | $ 0.37 |
| 200+ | $ 0.1463 | $ 29.26 |
| 500+ | $ 0.1414 | $ 70.70 |
| 1,000+ | $ 0.139 | $ 139.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 1.4pF | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.4pF | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VJ0805D1R4DXXAJ | VISHAY | 0805 | 0 | $ 0.1539 | ||
| VJ0805D1R4DLXAJ | VISHAY | 0805 | 0 | $ 0.1539 | ||
| VJ0805D1R4DLXAC | VISHAY | 0805 | 0 | $ 0.1539 | ||
| VJ0805D1R4DXXAP | VISHAY | 0805 | 0 | $ 0.1539 | ||
| VJ0805D1R4DLXAP | VISHAY | 0805 | 0 | $ 0.1539 | ||
| VJ0805D1R4CLXAC | VISHAY | 0805 | 0 | $ 0.1925 | ||
| VJ0805D1R4CXXAC | VISHAY | 0805 | 0 | $ 0.1925 | ||
| VJ0805D1R4CXXAP | VISHAY | 0805 | 0 | $ 0.1925 | ||
| VJ0805D1R4CLXAJ | VISHAY | 0805 | 0 | $ 0.1925 | ||
| VJ0805D1R4CLXAP | VISHAY | 0805 | 0 | $ 0.1925 |

