LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC18LF6720-I/PT product image
  • PIC18LF6720-I/PT thumbnail 1
  • PIC18LF6720-I/PT thumbnail 2
  • PIC18LF6720-I/PT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC18LF6720-I/PTRoHS

Manufacturer
MPN
PIC18LF6720-I/PT
LCSC Part #
C634681
Packaging
TQFP-64(10x10)
Customer #
Key Attributes
64/80-Pin High-Performance, 256 Kbit to 1 Mbit Enhanced Flash Microcontrollers with A/D
Datasheetpdf iconMICROCHIP PIC18LF6720-I/PT
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 25.0573$ 25.06
10+$ 24.2358$ 242.36
Standard Packaging160/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingTQFP-64(10x10)
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply2V~5.5V
Program Memory TypeFLASH
Program Storage Size128KB
EEPROM1KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed25MHz
Oscillator TypeExternal
Number of I/O52

Features

AI Translation
  • C compiler optimized architecture/instruction set: Source code compatible with the PIC16 and PIC17 instruction sets
  • Linear program memory addressing to 128 Kbytes
  • Linear data memory addressing to 3840 bytes
  • 1 Kbyte of data EEPROM
  • Up to 10 MIPs operation: DC – 40 MHz osc./clock input; 4 MHz – 10 MHz osc./clock input with PLL active
  • 16-bit wide instructions, 8-bit wide data path
  • Priority levels for interrupts
  • 31-level, software accessible hardware stack
  • 8x8 Single Cycle Hardware Multiplier
  • Address capability of up to 2 Mbytes (PIC18F8X20 Devices Only)
  • 16-bit interface (PIC18F8X20 Devices Only)
  • High current sink/source 25 mA/25 mA
  • Four external interrupt pins
  • Timer0 module: 8-bit/16-bit timer/counter
  • Timer1 module: 16-bit timer/counter
  • Timer2 module: 8-bit timer/counter
  • Timer3 module: 16-bit timer/counter
  • Timer4 module: 8-bit timer/counter
  • Secondary oscillator clock option – Timer1/Timer3
  • Five Capture/Compare/PWM (CCP) modules: Capture is 16-bit, max. resolution 6.25 ns (TCY/16); Compare is 16-bit, max. resolution 100 ns (TCY); PWM output: PWM resolution is 1 to 10-bit
  • Master Synchronous Serial Port (MSSP) module with two modes of operation: 3-wire SPI (supports all 4 SPI modes); I²C Master and Slave mode
  • Two Addressable USART modules: Supports RS-485 and RS-232
  • Parallel Slave Port (PSP) module
  • 10-bit, up to 16-channel Analog-to-Digital Converter (A/D): Conversion available during Sleep
  • Programmable 16-level Low-Voltage Detection (LVD) module: Supports interrupt on Low-Voltage Detection
  • Programmable Brown-out Reset (PBOR)
  • Dual analog comparators: Programmable input/output configuration
  • 100,000 erase/write cycle Enhanced Flash program memory typical
  • 1,000,000 erase/write cycle Data EEPROM memory typical
  • 1 second programming time
  • Flash/Data EEPROM Retention: >40 years
  • Self-reprogrammable under software control
  • Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Watchdog Timer (WDT) with its own On-Chip RC Oscillator for reliable operation
  • Programmable code protection
  • Power saving Sleep mode
  • Selectable oscillator options including: 4X Phase Lock Loop (of primary oscillator); Secondary Oscillator (32 kHz) clock input
  • In-Circuit Serial Programming via two pins
  • MPLAB In-Circuit Debug (ICD) via two pins
  • Low-power, high-speed Flash technology
  • Fully static design
  • Wide operating voltage range (2.0V to 5.5V)
  • Industrial and Extended temperature ranges