VICOR V300A36T400BG
| Manufacturer | |
| MPN | V300A36T400BG |
| LCSC Part # | C6345970 |
| Packaging | - |
| Customer # | |
| Key Attributes | 36V 180V~375V DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 11.1A | |
| Output Voltage | 36V | |
| Height | 13.5mm | |
| Ripple Noise | 180mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Voltage - Supply | 180V~375V | |
| Output Power | 400W | |
| Conversion Efficiency | 88.4% | |
| Features | EMI suppression;Remote sampling compensation;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Under Voltage Protection | |
| Length | 116.84mm | |
| Width | 55.88mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 11.1A | |
| Output Voltage | 36V | |
| Height | 13.5mm | |
| Ripple Noise | 180mVp-p |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+100℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Voltage - Supply | 180V~375V | |
| Output Power | 400W | |
| Conversion Efficiency | 88.4% | |
| Features | EMI suppression;Remote sampling compensation;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Under Voltage Protection | |
| Length | 116.84mm | |
| Width | 55.88mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1145.6289 | $ 1145.63 |
| 200+ | $ 457.1131 | $ 91422.62 |
| 500+ | $ 441.8384 | $ 220919.20 |
| 1,000+ | $ 434.2911 | $ 434291.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 11.1A | |
| Output Voltage | 36V | |
| Height | 13.5mm | |
| Ripple Noise | 180mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Voltage - Supply | 180V~375V | |
| Output Power | 400W | |
| Conversion Efficiency | 88.4% | |
| Features | EMI suppression;Remote sampling compensation;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Under Voltage Protection | |
| Length | 116.84mm | |
| Width | 55.88mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 11.1A | |
| Output Voltage | 36V | |
| Height | 13.5mm | |
| Ripple Noise | 180mVp-p |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+100℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Voltage - Supply | 180V~375V | |
| Output Power | 400W | |
| Conversion Efficiency | 88.4% | |
| Features | EMI suppression;Remote sampling compensation;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Under Voltage Protection | |
| Length | 116.84mm | |
| Width | 55.88mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

