NTE Electronics NTE4511B
| Manufacturer | |
| MPN | NTE4511B |
| LCSC Part # | C6345701 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | 3V~10V 0.005uA 200ns@15V,50pF DIP-16 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-16 | |
| Type | Decoder | |
| Number of Channels | - | |
| Voltage - Supply | 3V~10V | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current | 0.005uA | |
| Current - Output High(IOH) | 25mA | |
| Propagation Delay | 200ns@15V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 8.8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-16 | |
| Type | Decoder | |
| Number of Channels | - | |
| Voltage - Supply | 3V~10V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current | 0.005uA | |
| Current - Output High(IOH) | 25mA | |
| Propagation Delay | 200ns@15V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 8.8mA |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Instruments (e.g., counters, DVMs, etc.)
- Display drivers
- Calculator/computer display drivers
- Various clocks, watches, and timer applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.2101 | $ 4.21 |
| 200+ | $ 1.6807 | $ 336.14 |
| 500+ | $ 1.6247 | $ 812.35 |
| 1,000+ | $ 1.5959 | $ 1595.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-16 | |
| Type | Decoder | |
| Number of Channels | - | |
| Voltage - Supply | 3V~10V | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current | 0.005uA | |
| Current - Output High(IOH) | 25mA | |
| Propagation Delay | 200ns@15V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 8.8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-16 | |
| Type | Decoder | |
| Number of Channels | - | |
| Voltage - Supply | 3V~10V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current | 0.005uA | |
| Current - Output High(IOH) | 25mA | |
| Propagation Delay | 200ns@15V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 8.8mA |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Instruments (e.g., counters, DVMs, etc.)
- Display drivers
- Calculator/computer display drivers
- Various clocks, watches, and timer applications
C6345701 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

