LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
67% OFF
MICROCHIP PIC18F65J11-I/PT product image
  • PIC18F65J11-I/PT thumbnail 1
  • PIC18F65J11-I/PT thumbnail 2
  • PIC18F65J11-I/PT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC18F65J11-I/PTRoHS

Manufacturer
MPN
PIC18F65J11-I/PT
LCSC Part #
C634563
Packaging
TQFP-64(10x10)
Customer #
Key Attributes
64/80-Pin, High-Performance Microcontrollers with nano Watt Technology
Datasheetpdf iconMICROCHIP PIC18F65J11-I/PT
In-Stock: 25
25 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.0337$ 1.9912$ 1.99
10+$ 5.8966$ 1.9459$ 19.46
30+$ 5.8047$ 1.9156$ 57.47
100+$ 5.7128$ 1.8853$ 188.53
Standard Packaging160/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingTQFP-64(10x10)
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply2V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size32KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed40MHz
Oscillator TypeBuilt-in
Number of I/O51

Features

AI Translation
  • Power-Managed modes: Run, Idle, Sleep
  • Run Current Down to 7 μA, Typical
  • Idle Current Down to 2.5 μA, Typical
  • Sleep Current Down to 100 nA, Typical
  • Fast INTOSC Start-up from Sleep, 1 μs Typical
  • Two-Speed Oscillator Start-up Reduces Crystal Stabilization Wait Time
  • High-Current Sink/Source 25 mA/25 mA (PORTB and PORTC)
  • Up to Four External Interrupts
  • Four 8-Bit/16-Bit Timer/Counter modules
  • Real-Time Clock (RTC) Software module: Configurable 24-hour clock, calendar, automatic 100-year or 12800-year day of week calculator using Timer1
  • Two Capture/Compare/PWM (CCP) modules:
    • Capture is 16-bit, max. resolution 6.25 ns (TCY/16)
    • Compare is 16-bit, max. resolution 100 ns (TCY)
    • PWM output: PWM resolution is up to 10-bit
  • Master Synchronous Serial Port (MSSP) module with Two Modes of Operation:
    • 3-wire/4-wire SPI (supports all 4 SPI modes)
    • I²C Master and Slave mode
  • One Addressable USART module
  • One Enhanced Addressable USART module:
    • Supports LIN/J2602
    • Auto-wake-up on Start bit and Break character
    • Auto-Baud Detect (ABD)
  • 10-Bit, up to 12-Channel A/D Converter:
    • Auto-acquisition
    • Conversion available during Sleep
  • Two Analog Comparators
  • Programmable Reference Voltage for Comparators
  • Address Capability of up to 2 Mbytes (PIC18F8XJ11 only)
  • 8-Bit or 16-Bit Interface (PIC18F8XJ11 only)
  • 12-Bit, 16-Bit and 20-Bit Addressing modes (PIC18F8XJ11 only)
  • Two Crystal modes, 4 - 25 MHz
  • Two External Clock modes, up to 40 MHz
  • 4x Phase Lock Loop (PLL)
  • Internal Oscillator Block: 8 user-selectable freque