NTE Electronics NTE2351
| Manufacturer | |
| MPN | NTE2351 |
| LCSC Part # | C6345559 |
| Packaging | SIP-3 |
| Customer # | |
| Key Attributes | 80V 2000 4A NPN SIP-3 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | NTE Electronics | |
| Packaging | SIP-3 | |
| Vbe Saturation(VBE(sat)) | 2V | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 20uA | |
| Vbe On(VBE(on)) | - | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 2000 | |
| Pd - Power Dissipation | 1W | |
| Current - Collector(Ic) | 4A | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | NTE Electronics | |
| Packaging | SIP-3 | |
| Vbe Saturation(VBE(sat)) | 2V | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 20uA | |
| Vbe On(VBE(on)) | - | |
| Transition frequency(fT) | - |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 2000 | |
| Pd - Power Dissipation | 1W | |
| Current - Collector(Ic) | 4A | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High DC current gain: hFE(1) minimum 2000 at VCE = 2V, IC = 1A
- Low saturation voltage: VCE(sat) maximum 1.5V at IC = 3A
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.6824 | $ 8.68 |
| 200+ | $ 3.4645 | $ 692.90 |
| 500+ | $ 3.3493 | $ 1674.65 |
| 1,000+ | $ 3.2917 | $ 3291.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | NTE Electronics | |
| Packaging | SIP-3 | |
| Vbe Saturation(VBE(sat)) | 2V | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 20uA | |
| Vbe On(VBE(on)) | - | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 2000 | |
| Pd - Power Dissipation | 1W | |
| Current - Collector(Ic) | 4A | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | NTE Electronics | |
| Packaging | SIP-3 | |
| Vbe Saturation(VBE(sat)) | 2V | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 20uA | |
| Vbe On(VBE(on)) | - | |
| Transition frequency(fT) | - |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 2000 | |
| Pd - Power Dissipation | 1W | |
| Current - Collector(Ic) | 4A | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High DC current gain: hFE(1) minimum 2000 at VCE = 2V, IC = 1A
- Low saturation voltage: VCE(sat) maximum 1.5V at IC = 3A
C6345559 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

