LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC18F4680-E/PT product image
Images for reference only

MICROCHIP PIC18F4680-E/PTRoHS

Manufacturer
MPN
PIC18F4680-E/PT
LCSC Part #
C634524
Packaging
TQFP-44(10x10)
Customer #
Key Attributes
Enhanced Flash Microcontrollers with ECAN Technology, 10-Bit A/D
Datasheetpdf iconMICROCHIP PIC18F4680-E/PT
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 17.728$ 17.73
30+$ 16.7527$ 502.58
Standard Packaging160/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingTQFP-44(10x10)
ADC (Bit)10bit
Operating Temperature-40℃~+125℃
Voltage - Supply4.2V~5.5V
Program Memory TypeFLASH
EEPROM1KB
Program Storage Size64KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed25MHz
Oscillator TypeBuilt-in
Number of I/O36

Features

AI Translation
  • Run: CPU on, peripherals on
  • Idle: CPU off, peripherals on
  • Sleep: CPU off, peripherals off
  • Idle mode currents down to 5.8 μA typical
  • Sleep mode currents down to 0.1 μA typical
  • Timer1 Oscillator: 1.1 μA, 32 kHz, 2V
  • Watchdog Timer: 2.1 μA
  • Two-Speed Oscillator Start-up
  • Four Crystal modes, up to 40 MHz
  • 4x Phase Lock Loop (PLL) – available for crystal and internal oscillators
  • Two External RC modes, up to 4 MHz
  • Two External Clock modes, up to 40 MHz
  • Internal oscillator block: 8 user selectable frequencies, from 31 kHz to 8 MHz; Provides a complete range of clock speeds, from 31 kHz to 32 MHz when used with PLL; User tunable to compensate for frequency drift
  • Secondary oscillator using Timer1 ×32 kHz
  • Fail-Safe Clock Monitor - Allows for safe shutdown if peripheral clock stops
  • C compiler optimized architecture with optional extended instruction set
  • 100,000 erase/write cycle Enhanced Flash program memory typical
  • 1,000,000 erase/write cycle Data EEPROM memory typical
  • Flash/Data EEPROM Retention: >40 years
  • Self-programmable under software control
  • Priority levels for interrupts
  • 8×8 Single Cycle Hardware Multiplier
  • Extended Watchdog Timer (WDT): Programmable period from 41 ms to 131s
  • Single-Supply 5V In-Circuit Serial Programming (ICSP) via two pins
  • In-Circuit Debug (ICD) via two pins
  • Wide operating voltage range: 2.0V to 5.5V
  • High current sink/source 25 mA/25 mA
  • Three external interrupts
  • One Capture/Compare/PWM (CCP1) module
  • Enhanced Capture/Compare/PWM (ECCP1) module (40/44-pin devices only): One, two or four PWM outputs; Selectable polarity; Programmable dead time; Auto-Shutdown and Auto-Restart
  • Master Synchronous Serial Port (MSSP) module supporting 3-wire SPI (all 4 modes) and I²C Master and Slave modes
  • Enhanced Addressable USART module: Supports RS-485, RS-232 and LIN 1.3; RS-232 operation using internal oscillator block (no external crystal required); Auto-Wake-up on Start bit; Auto-Baud Detect
  • 10-bit, up to 11-channel Analog-to-Digital Converter module (A/D), up to 100 Ksps: Auto-acquisition capability; Conversion available during Sleep
  • Dual analog comparators with input multiplexing
  • Message bit rates up to 1 Mbps
  • Conforms to CAN 2.0B ACTIVE Specification
  • Fully backward compatible with PIC18XXX8 CAN modules
  • Three modes of operation: Legacy, Enhanced Legacy, FIFO
  • Three dedicated transmit buffers with prioritization
  • Two dedicated receive buffers
  • Six programmable receive/transmit buffers
  • Three full 29-bit acceptance masks
  • 16 full 29-bit acceptance filters w/ dynamic association
  • DeviceNet data byte filter support
  • Automatic remote frame handling
  • Advanced error management features