VICOR V24B3V3C150BL
| Manufacturer | |
| MPN | V24B3V3C150BL |
| LCSC Part # | C6345133 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3.3V 18V~36V DC DC Converters |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 45.45A | |
| Output Voltage | 3.3V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | EMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Remote sampling compensation | |
| Conversion Efficiency | 81.2% | |
| Output Power | 150W | |
| Voltage - Supply | 18V~36V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 45.45A | |
| Output Voltage | 3.3V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | EMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Remote sampling compensation | |
| Conversion Efficiency | 81.2% | |
| Output Power | 150W | |
| Voltage - Supply | 18V~36V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.
Features
AI Translation
- DC input range: 18 – 36V
- Isolated output Operation to 16V at 75% power after start up Input surge withstand: 50V for 100ms
- DC output: 3.3 – 48V
- Programmable output: 10 - 110% Regulation: ±0.5% no load to full load Efficiency: Up to 89% Maximum operating temp: 100°C, full load
- Power density: up to 80W per cubic inch
- Height above board: 0.43in [10.9mm]
- Parallelable, with N + M fault tolerance
- Low-noise ZCS/ZVS architecture
- RoHS Compliant (with F or G pin option)
Applications
AI Translation
- Industrial and process control
- Distributed power
- Medical
- ATE
- Communications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 623.5749 | $ 623.57 |
| 200+ | $ 248.8113 | $ 49762.26 |
| 500+ | $ 240.4958 | $ 120247.90 |
| 1,000+ | $ 236.3887 | $ 236388.70 |
Standard Packaging1/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 45.45A | |
| Output Voltage | 3.3V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | EMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Remote sampling compensation | |
| Conversion Efficiency | 81.2% | |
| Output Power | 150W | |
| Voltage - Supply | 18V~36V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 45.45A | |
| Output Voltage | 3.3V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | EMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Remote sampling compensation | |
| Conversion Efficiency | 81.2% | |
| Output Power | 150W | |
| Voltage - Supply | 18V~36V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.
Features
AI Translation
- DC input range: 18 – 36V
- Isolated output Operation to 16V at 75% power after start up Input surge withstand: 50V for 100ms
- DC output: 3.3 – 48V
- Programmable output: 10 - 110% Regulation: ±0.5% no load to full load Efficiency: Up to 89% Maximum operating temp: 100°C, full load
- Power density: up to 80W per cubic inch
- Height above board: 0.43in [10.9mm]
- Parallelable, with N + M fault tolerance
- Low-noise ZCS/ZVS architecture
- RoHS Compliant (with F or G pin option)
Applications
AI Translation
- Industrial and process control
- Distributed power
- Medical
- ATE
- Communications
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

