MICROCHIP PIC18F4585-E/PT
| Manufacturer | |
| MPN | PIC18F4585-E/PT |
| LCSC Part # | C634507 |
| Packaging | TQFP-44(10x10) |
| Customer # | |
| Key Attributes | Enhanced Flash Microcontrollers with ECAN Technology, 10-Bit A/D |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-44(10x10) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 4.2V~5.5V | |
| EEPROM | 1KB | |
| Program Storage Size | 48KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 36 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-44(10x10) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 4.2V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | 1KB | |
| Program Storage Size | 48KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 36 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Run: CPU on, peripherals on
- Idle: CPU off, peripherals on
- Sleep: CPU off, peripherals off
- Idle mode currents down to 5.8 μA typical
- Sleep mode currents down to 0.1 μA typical
- Timer1 Oscillator: 1.1 μA, 32 kHz, 2V
- Watchdog Timer: 2.1 μA
- Two-Speed Oscillator Start-up
- Four Crystal modes, up to 40 MHz
- 4x Phase Lock Loop (PLL) – available for crystal and internal oscillators
- Two External RC modes, up to 4 MHz
- Two External Clock modes, up to 40 MHz
- Internal oscillator block: 8 user selectable frequencies, from 31 kHz to 8 MHz; Provides a complete range of clock speeds, from 31 kHz to 32 MHz when used with PLL; User tunable to compensate for frequency drift
- Secondary oscillator using Timer1 ×32 kHz
- Fail-Safe Clock Monitor - Allows for safe shutdown if peripheral clock stops
- C compiler optimized architecture with optional extended instruction set
- 100,000 erase/write cycle Enhanced Flash program memory typical
- 1,000,000 erase/write cycle Data EEPROM memory typical
- Flash/Data EEPROM Retention: >40 years
- Self-programmable under software control
- Priority levels for interrupts
- 8×8 Single Cycle Hardware Multiplier
- Extended Watchdog Timer (WDT): Programmable period from 41 ms to 131s
- Single-Supply 5V In-Circuit Serial Programming (ICSP) via two pins
- In-Circuit Debug (ICD) via two pins
- Wide operating voltage range: 2.0V to 5.5V
- High current sink/source 25 mA/25 mA
- Three external interrupts
- One Capture/Compare/PWM (CCP1) module
- Enhanced Capture/Compare/PWM (ECCP1) module (40/44-pin devices only): One, two or four PWM outputs; Selectable polarity; Programmable dead time; Auto-Shutdown and Auto-Restart
- Master Synchronous Serial Port (MSSP) module supporting 3-wire SPI (all 4 modes) and I²C Master and Slave modes
- Enhanced Addressable USART module: Supports RS-485, RS-232 and LIN 1.3; RS-232 operation using internal oscillator block (no external crystal required); Auto-Wake-up on Start bit; Auto-Baud Detect
- 10-bit, up to 11-channel Analog-to-Digital Converter module (A/D), up to 100 Ksps: Auto-acquisition capability; Conversion available during Sleep
- Dual analog comparators with input multiplexing
- Message bit rates up to 1 Mbps
- Conforms to CAN 2.0B ACTIVE Specification
- Fully backward compatible with PIC18XXX8 CAN modules
- Three modes of operation: Legacy, Enhanced Legacy, FIFO
- Three dedicated transmit buffers with prioritization
- Two dedicated receive buffers
- Six programmable receive/transmit buffers
- Three full 29-bit acceptance masks
- 16 full 29-bit acceptance filters w/ dynamic association
- DeviceNet data byte filter support
- Automatic remote frame handling
- Advanced error management features
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 21.5875$ 11.2255 | $ 11.23 |
| 10+ | $ 20.9134$ 10.8750 | $ 108.75 |
Standard Packaging160/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-44(10x10) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 4.2V~5.5V | |
| EEPROM | 1KB | |
| Program Storage Size | 48KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 36 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-44(10x10) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 4.2V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | 1KB | |
| Program Storage Size | 48KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 36 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Run: CPU on, peripherals on
- Idle: CPU off, peripherals on
- Sleep: CPU off, peripherals off
- Idle mode currents down to 5.8 μA typical
- Sleep mode currents down to 0.1 μA typical
- Timer1 Oscillator: 1.1 μA, 32 kHz, 2V
- Watchdog Timer: 2.1 μA
- Two-Speed Oscillator Start-up
- Four Crystal modes, up to 40 MHz
- 4x Phase Lock Loop (PLL) – available for crystal and internal oscillators
- Two External RC modes, up to 4 MHz
- Two External Clock modes, up to 40 MHz
- Internal oscillator block: 8 user selectable frequencies, from 31 kHz to 8 MHz; Provides a complete range of clock speeds, from 31 kHz to 32 MHz when used with PLL; User tunable to compensate for frequency drift
- Secondary oscillator using Timer1 ×32 kHz
- Fail-Safe Clock Monitor - Allows for safe shutdown if peripheral clock stops
- C compiler optimized architecture with optional extended instruction set
- 100,000 erase/write cycle Enhanced Flash program memory typical
- 1,000,000 erase/write cycle Data EEPROM memory typical
- Flash/Data EEPROM Retention: >40 years
- Self-programmable under software control
- Priority levels for interrupts
- 8×8 Single Cycle Hardware Multiplier
- Extended Watchdog Timer (WDT): Programmable period from 41 ms to 131s
- Single-Supply 5V In-Circuit Serial Programming (ICSP) via two pins
- In-Circuit Debug (ICD) via two pins
- Wide operating voltage range: 2.0V to 5.5V
- High current sink/source 25 mA/25 mA
- Three external interrupts
- One Capture/Compare/PWM (CCP1) module
- Enhanced Capture/Compare/PWM (ECCP1) module (40/44-pin devices only): One, two or four PWM outputs; Selectable polarity; Programmable dead time; Auto-Shutdown and Auto-Restart
- Master Synchronous Serial Port (MSSP) module supporting 3-wire SPI (all 4 modes) and I²C Master and Slave modes
- Enhanced Addressable USART module: Supports RS-485, RS-232 and LIN 1.3; RS-232 operation using internal oscillator block (no external crystal required); Auto-Wake-up on Start bit; Auto-Baud Detect
- 10-bit, up to 11-channel Analog-to-Digital Converter module (A/D), up to 100 Ksps: Auto-acquisition capability; Conversion available during Sleep
- Dual analog comparators with input multiplexing
- Message bit rates up to 1 Mbps
- Conforms to CAN 2.0B ACTIVE Specification
- Fully backward compatible with PIC18XXX8 CAN modules
- Three modes of operation: Legacy, Enhanced Legacy, FIFO
- Three dedicated transmit buffers with prioritization
- Two dedicated receive buffers
- Six programmable receive/transmit buffers
- Three full 29-bit acceptance masks
- 16 full 29-bit acceptance filters w/ dynamic association
- DeviceNet data byte filter support
- Automatic remote frame handling
- Advanced error management features
C634507 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



